• Film Capacitors

EC1A - Eaton - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: EC1A85K157HTDG
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

New Product
Film Capacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
Stud Threaded
Polypropylene (PP)
35 mm (1.378 in)
AC Filtering Capacitor
850 VAC
10 %
2 Pin
1.6 mOhms
250 mm
Straight
- 40 C
+ 70 C
EC1A