EFPLA - Eaton - Film Capacitors
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 5 % | 2 Pin | 7 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | ||||||
Mfr: EFPLA63J103B012LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 0.01uF 5% 630VDC RAD | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 62 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA63J273B022LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 0.027uF 5% 630VDC RAD | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 25 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ333B092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.033uF 5% 1600VDC RAD | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | High Reliability Capacitors | 5 % | 2 Pin | 20 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ473C022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1300VDC RAD | 0In Stock | 47 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1AJ473C022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1000VDC RAD | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1AJ103B012LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 0.01uF 5% 1000VDC RAD | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 62 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1AJ105E132LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 1.0uF 5% 1000VDC RAD | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 5 % | 2 Pin | 7 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA63J473B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 630VDC RAD | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ153B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.015uF 5% 1300VDC RAD | 0In Stock | 15 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 42 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ103B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.01uF 5% 1600VDC RAD | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 65 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ334D122LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 0.33uF 5% 1600VDC RAD | 0In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 5 % | 2 Pin | 8 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ473B112LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 1300VDC RAD | 0In Stock | 47 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA63J224C042LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 0.22uF 5% 630VDC RAD | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | High Reliability Capacitors | 5 % | 2 Pin | 8.5 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1AJ183B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.018uF 5% 1000VDC RAD | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 35 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1AJ224D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1000VDC RAD | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 14 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ224D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1300VDC RAD | 0In Stock | 220 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 12 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ394E042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 1300VDC RAD | 0In Stock | 390 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 5 % | 2 Pin | 13 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ473C022LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 0.047uF 5% 1600VDC RAD | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA63J183B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.018uF 5% 630VDC RAD | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 35 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ105E152LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1uF 5% 1600VDC RAD | 0In Stock | 1 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 5 % | 2 Pin | 7.5 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ124D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.12uF 5% 1600VDC RAD | 0In Stock | 120 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 16 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ104C042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.1uF 5% 1300VDC RAD | 0In Stock | 100 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | High Reliability Capacitors | 5 % | 2 Pin | 13 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ123B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.012uF 5% 1300VDC RAD | 0In Stock | 12 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 52 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ184E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.18uF 5% 1300VDC RAD | 0In Stock | 180 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 19 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk |