KEMET - Film Capacitors
78.555 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PME261KB6100KR30 TTI: PME261KB6100KR30 KEMET Availability: 400In Stock800 On Order Expected 25-Mar-27 Film Capacitors 400V 0.10uF 10% LS=15.2mm | 400In Stock800 On Order Expected 25-Mar-27 | 100 nF | 400 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QM104K220A | |||||
Mfr: PHE426HB7100JR06 TTI: PHE426HB7100JR06 KEMET Availability: 0In Stock2.000 On Order Expected 02-Sep-27 Film Capacitors 250V 1.0uF 5% LS=15mm | 0In Stock2.000 On Order Expected 02-Sep-27 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE450SF6100JR06L2 TTI: PHE450SF6100JR06L2 KEMET Availability: 0In StockFilm Capacitors 2000V 0.10uF 5% LS=27.5mm | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FK104J2K0C | |||||
Mfr: PMR209MC6220M047R30 TTI: PMR209MC6220M047R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH470 | ||||
Mfr: PMR209MC6220M220R30 TTI: PMR209MC6220M220R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH221 | ||||
Mfr: PMR209ME6470M100R30 TTI: PMR209ME6470M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH101 | ||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FK105J400C | ||||||
Mfr: PHE844RD6470MR06L2 TTI: PHE844RD6470MR06L2 KEMET Availability: 0In Stock704 On Order Expected 02-Sep-27 Film Capacitors 0.47 uF 20% 440 / 480 VAC | 0In Stock704 On Order Expected 02-Sep-27 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 41 mm (1.614 in) | 38 mm (1.496 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | F844DY474M440C | |||||
Mfr: PHE426MJ5100JR17T0 TTI: PHE426MJ5100JR17T0 KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.01uF 5% LS=5mm | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | F426JL103J630L | ||||
Mfr: R76UN22204040J TTI: R76UN22204040J KEMET Availability: 0In StockFilm Capacitors 2k V 0.022 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: C4AQQBU4500A11J TTI: C4AQQBU4500A11J KEMET Availability: 0In StockFilm Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD103J1K0C | ||||||
Mfr: RSBIC1220AA00K TTI: RSBIC1220AA00K KEMET Availability: 0In StockFilm Capacitors 250V 0.0022 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBIC1220AA00K | ||||||
Mfr: R75MI3100AA30K TTI: R75MI3100AA30K KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15.9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MR4220AA40K TTI: R75MR4220AA40K KEMET Availability: 0In StockFilm Capacitors 400V 2.2uF 10% LS=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.2 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R4Y5N22205000K TTI: R4Y5N22205000K KEMET Availability: Not Available OnlineFilm Capacitors 0.022 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 22 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Bulk | |||||||
Mfr: R4Y5N21505000K TTI: R4Y5N21505000K KEMET Availability: Not Available OnlineFilm Capacitors 0.015 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 15 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Bulk | |||||||
Mfr: C4AFAEW5150F3AK TTI: C4AFAEW5150F3AK KEMET Availability: 0In StockFilm Capacitors 1k V 15 uF 105C 10% AEC-Q200 | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 500 VAC | 10 % | 4 Pin | 56 mm (2.205 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: C4AQNEW5330M3CJ TTI: C4AQNEW5330M3CJ KEMET Availability: 0In StockFilm Capacitors 1k V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 33 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: R76QF21205050J TTI: R76QF21205050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.012 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R75RN310050H3J TTI: R75RN310050H3J KEMET Availability: Not Available OnlineFilm Capacitors 1.2k V 0.1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 100 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11.1 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | ||||||
Mfr: PHE450PK4220JR17T0 TTI: PHE450PK4220JR17T0 KEMET Availability: 0In StockFilm Capacitors 1000V 2200pF 5% LS=7.5mm | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450KG222J1K0L | |||||
Mfr: C4AF7BW5220F3NK TTI: C4AF7BW5220F3NK KEMET Availability: 0In StockFilm Capacitors 700V 22 uF 105C 10% AEC-Q200 | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | High Reliability Capacitors | 350 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: R66ED3100AA7AJ TTI: R66ED3100AA7AJ KEMET Availability: 0In StockFilm Capacitors 100volts 0.10uF 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | 66ED3100AA7AJ | ||||
Mfr: C4AQQBU4500P12J TTI: C4AQQBU4500P12J KEMET Availability: 0In StockFilm Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-P | AEC-Q200 | Bulk |