KEMET - Film Capacitors
78.555 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76QF16805050J TTI: R76QF16805050J KEMET Availability: 3.600In StockFilm Capacitors 1k V 0.0068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 3.600In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R73UI1100SE00J TTI: R73UI1100SE00J KEMET Availability: 1.750In StockFilm Capacitors 2k V 0.001 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 1.750In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R82DC3220AA60J TTI: R82DC3220AA60J KEMET Availability: 15.000In StockFilm Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 15.000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3220AA60J | ||||
Mfr: R82EC2100CK50K TTI: R82EC2100CK50K KEMET Availability: 2.500In StockFilm Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2.500In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2100CK50K | ||||
Mfr: PHE448SB3100JR06 TTI: PHE448SB3100JR06 KEMET Availability: 3.000In StockFilm Capacitors 2000V 100pF 5% LS=15mm | 3.000In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | F448BD101J2K0C | |||||
Mfr: PHE450MD5680JR06L2 TTI: PHE450MD5680JR06L2 KEMET Availability: 936In Stock702 On Order Expected 22-Apr-27 Film Capacitors 630V 0.068uF 5% LS=22.5mm | 936In Stock702 On Order Expected 22-Apr-27 | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD683J630C | |||||
Mfr: R82EC3100CK70K TTI: R82EC3100CK70K KEMET Availability: 5.000In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 5.000In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC3100CK70K | ||||
Mfr: C4BSNBX4150ZFJJ TTI: C4BSNBX4150ZFJJ KEMET Availability: 72In StockFilm Capacitors 1.5 uF 1000 VDC 5% | 72In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.5 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSNBX4150ZFJJ | |||||
Mfr: C4BSNBX4250ZBMJ TTI: C4BSNBX4250ZBMJ KEMET Availability: 24In StockFilm Capacitors 600volts 2.5uF 5% | 24In Stock | 2.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: F161WP684K050V TTI: F161WP684K050V KEMET Availability: 4.800In StockFilm Capacitors 50volts 0.68uF 10% LS 10.2mm | 4.800In Stock | 680 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||||
Mfr: F461BC224M250C TTI: F461BC224M250C KEMET Availability: 0In Stock2.000 On Order Expected 11-Feb-27 Film Capacitors 250V 0.22uF 20% | 0In Stock2.000 On Order Expected 11-Feb-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Bulk | ||||||||
Mfr: R82CC4220Z370K TTI: R82CC4220Z370K KEMET Availability: 2.000In Stock14.000 On Order Expected 11-Mar-27 Limited Supply Film Capacitors 50V 2.2 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2.000In Stock14.000 On Order Expected 11-Mar-27 Limited Supply | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: PMR209MC6100M100R19T TTI: PMR209MC6100M100R19T KEMET Availability: 2.000In StockFilm Capacitors .1UF 100OHM 250VAC X2 20% | 2.000In Stock | RC Snubber Film Capacitors | PMR209 | Reel | ||||||||||||||||||||
Mfr: PHE850EA4100MA01R17 TTI: PHE850EA4100MA01R17 KEMET Availability: 2.000In StockLimited Supply Film Capacitors 300V 1000pF 20% LS=10mm | 2.000In StockLimited Supply | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | ||||||
Mfr: F161ZS684K250Y TTI: F161ZS684K250Y KEMET Availability: 3.600In StockFilm Capacitors .68UF 250VDC 10% PET SMD 7MM | 3.600In Stock | 680 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 160 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||||
Mfr: R75II3220CK40K TTI: R75II3220CK40K KEMET Availability: 112.500In StockFilm Capacitors 0.22 U 250VV | 112.500In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | |||||
Mfr: MMK5224K63J01L4BULK TTI: MMK5224K63J01L4BULK KEMET Availability: 0In StockLimited Supply Film Capacitors 63volts 0.22uF 10% | 0In StockLimited Supply | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF224K063C | |||||
Mfr: PEH430YZ3470M2 TTI: PEH430YZ3470M2 KEMET Availability: 2.000In StockLimited Supply Film Capacitors 470UF 450V 35X50 10MMLS | 2.000In StockLimited Supply | Bulk | ||||||||||||||||||||||
Mfr: C44PLGR6200RASK TTI: C44PLGR6200RASK KEMET Availability: 24In StockFilm Capacitors 200UF 700VDC 5% | 24In Stock | C44P-R | Box | |||||||||||||||||||||
Mfr: MMK10104K400A03L4BUL TTI: MMK10104K400A03L4BUL KEMET Availability: 4.800In StockLimited Supply Film Capacitors .1UF 400VDC 10% MKT 10MMLS | 4.800In StockLimited Supply | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MMK | Bulk | |||||||||||||
Mfr: MMK15684K100B05TR18 TTI: MMK15684K100B05TR18 KEMET Availability: 5.400In StockFilm Capacitors .68UF 100VDC 10% MKT 15MMLS | 5.400In Stock | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | Reel | ||||||||
Mfr: R75PN3220CK30K TTI: R75PN3220CK30K KEMET Availability: 550In StockFilm Capacitors .22UF 630VDC 10% MKP 22.5MML | 550In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | |||||
Mfr: F161ZS105K250Y TTI: F161ZS105K250Y KEMET Availability: 11.800In StockFilm Capacitors 1.0UF 250VDC 10% PET SMD | 11.800In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 160 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||||
Mfr: F125YR155G050V TTI: F125YR155G050V KEMET Availability: 1.200In StockFilm Capacitors 1.5UF 50VDC 2% | 1.200In Stock | 1.5 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 2 % | - 55 C | + 125 C | Reel | SMC12.7155G50B31TR24V811 | ||||||||||||
Mfr: LDEME2470KBAN00 TTI: LDEME2470KBAN00 KEMET Availability: 31.500In StockLimited Supply Film Capacitors .47UF 400VDC 10% PEN SMD | 31.500In StockLimited Supply | Reel |