KEMET - Film Capacitors
78.555 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75GF31004030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.1uF 5% LS=10mm | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
0In Stock | 10 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R75MN36804030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.68 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R71MI34704000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .47uF 420VDC 10% Rad | 0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 5.6 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76 | Bulk | ||||||
Mfr: R73PI24704000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .047uF 630VDC 5% Rad | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R76QI21004040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 64 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R75QI22704000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.027 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 41.3 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.22uF 100V 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1uF 63V 5% | Not Available Online | 100 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JJ104J063A | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033uF 100V 5% | Not Available Online | 33 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V .047uF 5% LS=22.5mm | Not Available Online | 47 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700pF 100V 5% | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: SMC5.7102J100J33TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.001uF 5% LS 5.7mm | Not Available Online | 1 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 100 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
Mfr: F461AG333J400L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033uF 5% LS=10mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
Mfr: F461AG393K400L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.039uF 10% LS=10mm | 0In Stock | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
Mfr: F461AK224J250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300vac 0.22uF 5% LS 10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F461AK473K400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047uF 10% LS=10mm | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | ||||||
Mfr: F462BK393J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.039uF 5% LS=15mm | 0In Stock | 39 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.022uF 5% LS 5mm | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | - 55 C | + 100 C | MMK | Reel | F601JQ223J630LV085 | |||||||||
Mfr: R75IN3680DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.68uF 10% LS=37.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76PN33304030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R75PI31004030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UI21004030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.01uF 5% LS=15mm | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 79.6 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R73UN13304000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .0033uF 2000VDC 5% Rad | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk |