KEMET - Film Capacitors
78.555 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC2470CQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2470CQ60J | ||||
Mfr: R82EC2560SH60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 56 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2560SH60J | ||||||
Mfr: R75QN2680AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.068 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R60PN3150AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 150 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R82EC1220Z350J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1220Z350J | ||||
Mfr: R82EC1270AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1270AA50K | ||||||
Mfr: R82EC1390AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0039 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.9 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1390AA50K | ||||||
Mfr: R82EC1390GW50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.9 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1390GW50J | ||||||
Mfr: RSBIC1100CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.001 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBIC1100CK00J | |||||||||
Mfr: R82MC1120DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0012 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1120DQ50K | ||||||
Mfr: RSBIC1820DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0082 uF + 125 C 10% AEC-Q200 | 0In Stock | 8.2 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBIC1820DQ00K | ||||||||||
Mfr: R82MC1220FZ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1220FZ50J | ||||
Mfr: RSBIC2680SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Ammo Pack | ||||||||||||||||||||
Mfr: R82DC3470KT60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC4100ZD60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC4100ZD60M | ||||||
Mfr: RSBDC2820DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.082 uF + 125 C 5% AEC-Q200 | Not Available Online | 82 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBDC2820DQ00J | ||||||||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
0In Stock | 10 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 5 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAFUC4500AA1J | ||||||||
0In Stock | 3.3 uF | 600 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 4.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAHUD4330AA1J | ||||||||
Mfr: C4GAMUC4100AA1J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 850volts 1uF 5% | Not Available Online | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 4.7 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAMUC4100AA1J | |||||||
Mfr: R82EC1470CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1470CK50J | ||||
Mfr: R82EC1470DQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470DQ50M | ||||
Mfr: R82EC1470SH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470SH50J | ||||
Mfr: R82EC1680GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1680GW50K |