KEMET - Film Capacitors
78.555 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82MC2270ZA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||||
Mfr: R82EC3330AA70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3330AA70J | ||||
Mfr: R82DC4150DQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4150DQ60J | ||||
Mfr: R82DC3150AA60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3150AA60K | ||||
Mfr: R75PF2220AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 50.6 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: RSBDC4150AA10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBDC4150AA10K | ||||||
Mfr: RSBEC1470SW00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF + 125 C 10% AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC1470SW00K | ||||||||||
Mfr: C4BSYBX3220ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.22uF 5% | 0In Stock | 220 nF | 3 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 8 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSYBX3220ZAFJ | |||||
0In Stock | 9 uF | 600 VDC | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 5 % | 2 Pin | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||||||||
Mfr: R82EC2220SQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220SQ50J | ||||
Mfr: C4CAYUC2150AA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.015uF 5% | 0In Stock | 15 nF | 3 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 60.5 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2150AA0J | |||||||
Mfr: C4CAYUC2220AA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3000volts 0.022uF 5% | Not Available Online | 22 nF | 3 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 41.6 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUC2220AA0J | |||||||
Mfr: R82MC2470DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2470DQ50J | ||||
Mfr: R82EC3680SH70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3680SH70J | ||||
Mfr: R82EC3680ZB60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.68 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||||
Mfr: R60IN4330CK30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60MF2330AA6AM TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033 uF 105C 20% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QF1100DQ01K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.001 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 1 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82MC2150AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2150AA50J | ||||
Mfr: R82MC2150CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC2150CK50K | ||||
Mfr: R82EC3560DQ70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.56 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 560 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3560DQ70J | ||||||
Mfr: R76QR3330SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 0.33uF 5% LS 27.5mm | Not Available Online | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 110 C | R76 | Bulk | 76QR3330SE30J | |||||
Mfr: R76QW4100SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000Volts 1uF 105deg C 10% | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 5.6 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76TR3100SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.1uF 10% LS=27.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: R76UR2680SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000vdc 0.068uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray |