KEMET - Film Capacitors
78.555 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMK5273J50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.027uF 5% LS 5mm | Not Available Online | 27 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF273J050C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 2700pF 5% LS=5mm | 0In Stock | 2.7 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF272J063R | |||||
0In Stock | 35 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | ||||||||
Mfr: C4AEQBW5100A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | ||||||
Mfr: C4ASNBW3470A3EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V .47uFLS=27.5mm 5% | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 600 VAC | 5 % | 4 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4BSPBX4300ZBNJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200volts 3uF 5% 1200volts 3uF 5% | 0In Stock | 3 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 100 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 64 mm (2.52 in) | General Film Capacitors | 10 % | 1.3 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DENPQ6100A8TK | |||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.018uF 10% LS 5mm | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Reel | F601JJ183K400L | ||||||
0In Stock | 140 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 64 mm (2.52 in) | General Film Capacitors | 10 % | 1.2 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DEIPQ6140A8TK | |||||||||||
0In Stock | 600 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | DC Link Film Capacitors | 10 % | 2.2 mOhms | 146 mm (5.748 in) | - 40 C | + 85 C | C44U | Bulk | 44UOGQ6600F8SK | ||||||||||
Mfr: C44UQGQ6500F8SK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 500uF 1100VDC | Not Available Online | 500 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | 180 mm (7.087 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | Insert Threaded | - 40 C | + 85 C | C44U | Bulk | 44UQGQ6500F8SK | |||||||
0In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF102J100C | |||||
Mfr: PHE426DJ5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.010uF 5% LS=5mm | 0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF103J100C | ||||
Mfr: PHE426DJ5220JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.022uF 5% LS=5mm | Not Available Online | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ223J100C | ||||
Mfr: PHE426DJ5820JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.082uF 5% LS=5mm | 0In Stock | 82 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | 7.2 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JQ823J100C | ||||
Mfr: PHE426DJ6100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.10uF 5% LS=5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JT104J100C | ||||
Mfr: PHE450MK3470JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 470pF 5% LS=7.5mm | Not Available Online | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG471J630C | |||||
Mfr: PHE450MR7220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2.2uF 5% LS=37.5mm | Not Available Online | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450RM225J630C | |||||
Mfr: PHE426KJ5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.010uF 5% LS=5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ103J400C | ||||
Mfr: PHE426KJ5150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 5% LS=5mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ153J400C | ||||
Mfr: PHE426KK4100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0010uF 5% LS=7.5mm | 0In Stock | 1 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG102J400C | ||||
Mfr: PHE426SB5150JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.015uF 5% LS=15mm | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 8.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BQ153J2K0C | ||||
Mfr: PHE448SB3390JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 390pF 5% LS=15mm | Not Available Online | 390 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | F448BD391J2K0C | |||||
Not Available Online | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BV473J1K6C | ||||||
Mfr: PHE450MD6220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 5% LS=22.5mm | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DM224J630C |