C44A - KEMET - Film Capacitors
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C44AFFP5200ZE0J TTI: C44AFFP5200ZE0J KEMET Availability: Not Available OnlineFilm Capacitors 250VAC 20uF 5% | Not Available Online | 20 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 80 mm (3.15 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | |||||||
0In Stock | 50 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AFFP5500ZE0J | |||||||
Mfr: C44AJGP5500ZA0J TTI: C44AJGP5500ZA0J KEMET Availability: Not Available OnlineFilm Capacitors 700VDC 50uF 5% ESR=4mOhms | Not Available Online | 50 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AJGP5500ZA0J | ||||||
Mfr: C44AFGP6200ZE0J TTI: C44AFGP6200ZE0J KEMET Availability: 0In StockFilm Capacitors 200uF 250VAC 5% AC Filter Can | 0In Stock | 200 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 138 mm (5.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | |||||||
Mfr: C44APFP4150ZA0J TTI: C44APFP4150ZA0J KEMET Availability: Not Available OnlineFilm Capacitors 1.2 kVDC 1.5 uF 5% | Not Available Online | 1.5 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 80 mm (3.15 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 2.5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Kit | |||||||
Mfr: C44APGP5100ZE0J TTI: C44APGP5100ZE0J KEMET Availability: Not Available OnlineFilm Capacitors 1200VDC 10uF 5% | Not Available Online | 10 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 3 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Box | |||||||
0In Stock | 20 uF | 850 VDC | Stud Threaded | 101 mm (3.976 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AMLP5200ZA0J | ||||||||||
0In Stock | 8 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | ||||||||
0In Stock | 300 uF | 400 VDC | Stud Threaded | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | 44AFGR6300ZA0J | |||||||||||||
0In Stock | 100 uF | 600 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 135 mm (5.315 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | ||||||||
Mfr: C44AJFP5200ZD0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400VAC 20uF 5% | Not Available Online | 20 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 3 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | |||||||
Mfr: C44AJGP5700ZA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 400VAC 70uF 5% 35mm | 0In Stock | 70 uF | 700 VDC | Stud Threaded | General Film Capacitors | 400 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | |||||||||||||
Mfr: C44AMGP5200ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 850VDC 20uF 5% | Not Available Online | 20 uF | 850 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 6 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AMGP5200ZA0J | ||||||
Mfr: C44AMFP4600ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450VAC 6uF 5% | Not Available Online | 6 uF | 850 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 80 mm (3.15 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | |||||||
Mfr: C44AHFP5100ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VDC 10uF 5% | Not Available Online | 10 uF | 600 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 80 mm (3.15 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | |||||||
0In Stock | 10 uF | 850 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 97 mm (3.819 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AMFP5100ZD0J | |||||||
0In Stock | 50 uF | 850 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 138 mm (5.433 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AMGP5500ZA0J | |||||||
Mfr: C44AFGP6130ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400VDColts 130uF 5% | Not Available Online | 130 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AFGP6130ZA0J | ||||||
Mfr: C44APFP4400ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200VDC 4uF 5% | Not Available Online | 4 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 2 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | |||||||
0In Stock | 20 uF | 600 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | ||||||||
0In Stock | 5 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 80 mm (3.15 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 3 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | ||||||||
Mfr: C44AHFP5300ZC0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VDC 30uF 5% | Not Available Online | 30 uF | 600 VDC | Stud Threaded | General Film Capacitors | 330 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | 44AHFP5300ZC0J | ||||||||||||
0In Stock | 15 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 3 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | ||||||||
0In Stock | 2 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 80 mm (3.15 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 2.5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | ||||||||
0In Stock | 5 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 101 mm (3.976 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 2 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk |