C44U-M - KEMET - Film Capacitors
87 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C44UQGT6910M31K TTI: C44UQGT6910M31K KEMET Availability: Not Available OnlineFilm Capacitors 1100VDC 910uF 85C 10% Diam= 136mm | Not Available Online | 910 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 131 mm (5.157 in) | DC Link Film Capacitors | 10 % | 2 Pin | 850 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Box | ||||||||
Mfr: C44UVGT6175M86K TTI: C44UVGT6175M86K KEMET Availability: 0In StockFilm Capacitors 1800VDC 175uF 10% | 0In Stock | 175 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 178.5 mm (7.028 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Box | 44UVGT6175M86K | |||||||
Mfr: C44UHGT7110M85K TTI: C44UHGT7110M85K KEMET Availability: 0In StockFilm Capacitors 600VDC 1100uF 10% | 0In Stock | 1100 uF | 600 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 144.5 mm (5.689 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Box | 44UHGT7110M85K | |||||||
Mfr: C44UOGT6700M86K TTI: C44UOGT6700M86K KEMET Availability: 0In StockFilm Capacitors 900VDC 700uF 10% | 0In Stock | 700 uF | 900 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 178.5 mm (7.028 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | C44U-M | Box | 44UOGT6700M86K | ||||||||
0In Stock | 500 uF | 900 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 124.5 mm (4.902 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UOGT6500M83K | |||||||||
0In Stock | 1100 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 233 mm (9.173 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UQGT7110M53K | ||||||||
Mfr: C44UOGT7274M32K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900VDC 2740uF 85C 10% Diam= 136mm | Not Available Online | 2740 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 232 mm (9.134 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44USGT6460M31K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1500VDC 460uF 85C 10% Diam= 136mm | 0In Stock | 460 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 131 mm (5.157 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UQGT7140M54K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1100VDC 1400uF 10% | Not Available Online | 1400 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UQGT7140M54K | |||||||
Mfr: C44USGT6120M81K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1500VDCDC 120uF 10% | 0In Stock | 120 uF | 1.5 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 99.5 mm (3.917 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44USGT6120M81K | ||||||||
0In Stock | 110 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 114.5 mm (4.508 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.3 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UVGT6110M82K | ||||||||
0In Stock | 125 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 124.5 mm (4.902 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.6 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UVGT6125M83K | ||||||||
0In Stock | 220 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 133 mm (5.236 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.2 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UVGT6220M51K | ||||||||
Mfr: C44UHGT6800M82K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VDC 800uF 10% | Not Available Online | 800 uF | 600 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 114.5 mm (4.508 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UHGT6800M82K | ||||||||
Mfr: C44UQGT7285M34K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100VDC 2850uF 85C 10% Diam= 136mm | 0In Stock | 2850 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 347 mm (13.661 in) | DC Link Film Capacitors | 10 % | 2 Pin | 950 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44USGT7140M35K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1500VDC 1400uF 85C 10% Diam= 136mm | 0In Stock | 1400 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 347 mm (13.661 in) | DC Link Film Capacitors | 10 % | 2 Pin | 780 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UVGT6700M32K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1800VDC 700uF 85C 10% Diam= 136mm | 0In Stock | 700 uF | 1.8 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 232 mm (9.134 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.25 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
0In Stock | 1000 uF | 600 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 134.5 mm (5.295 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UHGT7100M84K | ||||||||
0In Stock | 1.3 mF | 600 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 178.5 mm (7.028 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UHGT7130M86K | ||||||||
0In Stock | 560 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 133 mm (5.236 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UQGT6560M51K | |||||||||
0In Stock | 700 uF | 1.5 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.9 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44USGT6700M54K | |||||||||
0In Stock | 250 uF | 1.3 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 134.5 mm (5.295 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UUGT6250M84K | |||||||||
Mfr: C44UUGT6600M31K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1300VDC 600uF 85C 10% Diam= 136mm | Not Available Online | 600 uF | 1.3 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 131 mm (5.157 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UUGT7180M35K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1300VDC 1800uF 85C 10% Diam= 136mm | 0In Stock | 1800 uF | 1.3 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 347 mm (13.661 in) | DC Link Film Capacitors | 10 % | 2 Pin | 780 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UVGT6350M31K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1800VDC 350uF 85C 10% Diam= 136mm | 0In Stock | 350 uF | 1.8 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 131 mm (5.157 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.35 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk |