C4AQ - KEMET - Film Capacitors
124 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQLBW6100A3MK TTI: C4AQLBW6100A3MK KEMET Availability: 945In Stock135 On Order Expected 19-Nov-26 Film Capacitors 500V 100 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 945In Stock135 On Order Expected 19-Nov-26 | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQIBU4800A11J TTI: C4AQIBU4800A11J KEMET Availability: 0In Stock2.016 On Order Expected 05-Apr-27 Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock2.016 On Order Expected 05-Apr-27 | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQSBW5120A3LJ TTI: C4AQSBW5120A3LJ KEMET Availability: 0In StockFilm Capacitors 1.5k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 12 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQUBW5180A3OJ TTI: C4AQUBW5180A3OJ KEMET Availability: 0In Stock1.740 On Order Expected Film Capacitors 1.3k V 18 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock1.740 On Order Expected | 18 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQQBU4330A1YJ TTI: C4AQQBU4330A1YJ KEMET Availability: 0In Stock288 On Order Expected 28-May-27 Film Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock288 On Order Expected 28-May-27 | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQSBU4100A1WJ TTI: C4AQSBU4100A1WJ KEMET Availability: 0In StockFilm Capacitors 1.5k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | REF-ICL5102-U130W-CC SP001667160 | |||||
Mfr: C4AQCBW5400A3LJ TTI: C4AQCBW5400A3LJ KEMET Availability: 0In StockFilm Capacitors 650V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQQBU4500A11J TTI: C4AQQBU4500A11J KEMET Availability: 0In StockFilm Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQIBW5400A3OJ TTI: C4AQIBW5400A3OJ KEMET Availability: 0In Stock1.200 On Order Expected 14-Jul-27 Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock1.200 On Order Expected 14-Jul-27 | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQSBW5150A3OJ TTI: C4AQSBW5150A3OJ KEMET Availability: 0In StockFilm Capacitors 1.5k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQCBU4330A1WJ TTI: C4AQCBU4330A1WJ KEMET Availability: 0In StockFilm Capacitors 650V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQUBW5250A3NJ TTI: C4AQUBW5250A3NJ KEMET Availability: 0In StockFilm Capacitors 1.3k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 25 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQQBW5300A3MJ TTI: C4AQQBW5300A3MJ KEMET Availability: 0In StockFilm Capacitors 1.1k V 30 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQLBU5100A1XK TTI: C4AQLBU5100A1XK KEMET Availability: 0In StockFilm Capacitors 500V 10 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQLBW5900A3OK TTI: C4AQLBW5900A3OK KEMET Availability: 0In StockFilm Capacitors 500V 90 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 90 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQSBU4200A1YJ TTI: C4AQSBU4200A1YJ KEMET Availability: Not Available OnlineFilm Capacitors 1.5k V 2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 2 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQCBW5200A3FJ TTI: C4AQCBW5200A3FJ KEMET Availability: 0In Stock464 On Order Expected 11-Aug-27 Film Capacitors 650V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock464 On Order Expected 11-Aug-27 | 20 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQIBW5600A3NJ TTI: C4AQIBW5600A3NJ KEMET Film Capacitors 800V 60 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQUBU4500A12J TTI: C4AQUBU4500A12J KEMET Availability: 0In StockFilm Capacitors 1.3k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQCLU5100A19J TTI: C4AQCLU5100A19J KEMET Availability: 0In StockFilm Capacitors 650V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQLBW5400A3FK TTI: Not Assigned KEMET Film Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQQBW5200A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQCBU5100A11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 650V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQSBU4150A1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.5 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQSBW5220A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5k V 22 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 22 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk |