C4AQ-M - KEMET - Film Capacitors
175 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQLBW5900M3OK TTI: C4AQLBW5900M3OK KEMET Availability: 0In Stock89.640 On Order Expected Film Capacitors 500V 90 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock89.640 On Order Expected | 90 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQLBW5400M3FK TTI: C4AQLBW5400M3FK KEMET Availability: 0In Stock232 On Order Expected Film Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock232 On Order Expected | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQPEW5220M3CJ TTI: C4AQPEW5220M3CJ KEMET Availability: 0In Stock17.832 On Order Expected 28-Jul-27 Film Capacitors 1.2k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock17.832 On Order Expected 28-Jul-27 | 22 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQJEW5660M3CJ TTI: C4AQJEW5660M3CJ KEMET Availability: 0In StockFilm Capacitors 700V 66 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 66 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQOEW5400M3CJ TTI: C4AQOEW5400M3CJ KEMET Availability: 0In Stock11.568 On Order Expected 29-Apr-27 Film Capacitors 900V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock11.568 On Order Expected 29-Apr-27 | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQPLU4110M11J TTI: C4AQPLU4110M11J KEMET Availability: 0In StockFilm Capacitors 1.2k V 1.1 uF 105C 5% 2 Pin LS=27.7 mm AEC-Q200 | 0In Stock | 1.1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.7 mm (1.091 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQIBU4500M1YJ TTI: C4AQIBU4500M1YJ KEMET Availability: 0In StockFilm Capacitors 800V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQNBU4500M11J TTI: C4AQNBU4500M11J KEMET Availability: 0In Stock648 On Order Expected 28-Jul-27 Film Capacitors 1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock648 On Order Expected 28-Jul-27 | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOBW5450M3NJ TTI: C4AQOBW5450M3NJ KEMET Availability: 0In StockFilm Capacitors 900V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQPBU4270M18J TTI: C4AQPBU4270M18J KEMET Availability: 0In StockFilm Capacitors 1.2k V 2.7 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 2.7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQNEW5650M3BJ TTI: C4AQNEW5650M3BJ KEMET Availability: 0In StockFilm Capacitors 1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 65 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQPBU4220M1YJ TTI: C4AQPBU4220M1YJ KEMET Film Capacitors 1.2k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 2.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQPBW4800M3FJ TTI: C4AQPBW4800M3FJ KEMET Availability: 0In StockFilm Capacitors 1.2k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQNEW5330M3CJ TTI: C4AQNEW5330M3CJ KEMET Availability: 0In StockFilm Capacitors 1k V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 33 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNLW4500M33J TTI: C4AQNLW4500M33J KEMET Availability: Not Available OnlineFilm Capacitors 1k V 5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQLBW6100M3MK TTI: C4AQLBW6100M3MK KEMET Availability: 0In StockFilm Capacitors 500V 100 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQNLW4380M34J TTI: C4AQNLW4380M34J KEMET Availability: 0In StockFilm Capacitors 1k V 3.8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | |||||
Mfr: C4AQLBU5160M11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 16 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 16 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBU4400M18J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 4 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBU4800M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBW5150M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBW5200M3LJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBW5400M3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 40 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPEW5360M3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 36 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPLW5100M38J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 5 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk |