C4BS - KEMET - Film Capacitors
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4BSNBX4150ZFJJ TTI: C4BSNBX4150ZFJJ KEMET Availability: 72In StockFilm Capacitors 1.5 uF 1000 VDC 5% | 72In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.5 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSNBX4150ZFJJ | |||||
Mfr: C4BSNBX4250ZBMJ TTI: C4BSNBX4250ZBMJ KEMET Availability: 24In StockFilm Capacitors 600volts 2.5uF 5% | 24In Stock | 2.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 5 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 1.9 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSWBX4100ZAMJ TTI: C4BSWBX4100ZAMJ KEMET Availability: Not Available OnlineFilm Capacitors 2000volts 1uF 5% | Not Available Online | 1 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
0In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSWBX3100ZAFJ TTI: C4BSWBX3100ZAFJ KEMET Availability: 0In StockFilm Capacitors 2000volts 0.1uF 5% | 0In Stock | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 23.3 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C4BSYBX3330ZALJ TTI: C4BSYBX3330ZALJ KEMET Availability: Not Available OnlineFilm Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% | Not Available Online | 330 nF | 3 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 5.4 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSWBX3470ZGFJ TTI: C4BSWBX3470ZGFJ KEMET Availability: 0In StockFilm Capacitors 700volts 0.47uF 5% | 0In Stock | 470 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C4BSWBX4150ZANJ TTI: C4BSWBX4150ZANJ KEMET Availability: 0In StockFilm Capacitors 1.5 uF 2000 VDC 5% | 0In Stock | 1.5 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSPBX4100ZAJJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200volts 1uF 5% 1200volts 1uF 5% | 0In Stock | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSYBX3220ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.22uF 5% | 0In Stock | 220 nF | 3 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 8 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSYBX3220ZAFJ | |||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSNBX4100ZBFJ | ||||||
0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.5 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSNBX4250ZAMJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1kV 2.5uF 0.05 | Not Available Online | 2.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSNBX4300ZAMJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 3uF 5% 1000volts 3uF 5% | 0In Stock | 3 uF | 1 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.8 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSYBX3330ZBLJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% | Not Available Online | 330 nF | 3 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 5.4 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSPBX4300ZBNJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200volts 3uF 5% 1200volts 3uF 5% | 0In Stock | 3 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.5 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 470 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 7.5 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
0In Stock | 2.2 uF | 850 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 1.9 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 7.6 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSNBX3470ZAFJ | ||||||
0In Stock | 1.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 2.3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: C4BSWBX3330ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.33uF 5% | 0In Stock | 330 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 7.2 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSMBX4220ZALJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850V 550VAC 2.2uF LS+25.5mm 70c | 0In Stock | 2.2 uF | 850 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 1.9 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk |