C4DE - KEMET - Film Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 64 mm (2.52 in) | General Film Capacitors | 10 % | 1.3 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DENPQ6100A8TK | |||||||||||
0In Stock | 140 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 64 mm (2.52 in) | General Film Capacitors | 10 % | 1.2 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DEIPQ6140A8TK | |||||||||||
0In Stock | 380 uF | 400 VDC | Insert Threaded | Polypropylene (PP) | 64 mm (2.52 in) | General Film Capacitors | 10 % | 810 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DEFPQ6380A8TK | |||||||||||
0In Stock | 100 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 51 mm (2.008 in) | General Film Capacitors | 10 % | 900 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DEIPQ6100A8TK | |||||||||||
0In Stock | 220 uF | 600 VDC | Insert Threaded | Polypropylene (PP) | 64 mm (2.52 in) | General Film Capacitors | 10 % | 1 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DEHPQ6220A8TK | |||||||||||
0In Stock | 260 uF | 400 VDC | Insert Threaded | Polypropylene (PP) | 51 mm (2.008 in) | General Film Capacitors | 10 % | 620 mOhms | - 40 C | + 85 C | C4DE | Box | 4DEFPQ6260A8TK | |||||||||||
0In Stock | 68 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 51 mm (2.008 in) | General Film Capacitors | 10 % | 1.1 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DENPQ5680A8TK | |||||||||||
0In Stock | 68 uF | 800 VDC | Insert Threaded | Polypropylene (PP) | 40 mm (1.575 in) | General Film Capacitors | 10 % | 700 uOhms | - 40 C | + 85 C | C4DE | Bulk | 4DEIPQ5680A8TK | |||||||||||
0In Stock | 175 uF | 400 VDC | Insert Threaded | Polypropylene (PP) | 40 mm (1.575 in) | General Film Capacitors | 10 % | 500 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DEFPQ6175A8TK | |||||||||||
0In Stock | 47 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 40 mm (1.575 in) | General Film Capacitors | 10 % | 800 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DENPQ5470A8TK | |||||||||||
0In Stock | 150 uF | 600 VDC | Insert Threaded | Polypropylene (PP) | 51 mm (2.008 in) | General Film Capacitors | 10 % | 750 mOhms | - 40 C | + 85 C | C4DE | Bulk | 4DEHPQ6150A8TK |