F161 - KEMET - Film Capacitors
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F161WP684K050V TTI: F161WP684K050V KEMET Availability: 4.800In StockFilm Capacitors 50volts 0.68uF 10% LS 10.2mm | 4.800In Stock | 680 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS105K250Y TTI: F161ZS105K250Y KEMET Availability: 11.800In StockFilm Capacitors 1.0UF 250VDC 10% PET SMD | 11.800In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 160 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS684K250Y TTI: F161ZS684K250Y KEMET Availability: 3.600In StockFilm Capacitors .68UF 250VDC 10% PET SMD 7MM | 3.600In Stock | 680 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 160 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP155K050V TTI: F161WP155K050V KEMET Availability: 0In StockFilm Capacitors 50V 1.5 uF + 125 C 10% AEC-Q200 | 0In Stock | 1.5 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS475K063V TTI: F161ZS475K063V KEMET Availability: 0In StockFilm Capacitors 63volts 4.7uF 10% LS 16.5mm | 0In Stock | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||
0In Stock | 330 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS335K100V TTI: F161ZS335K100V KEMET Availability: 0In StockFilm Capacitors 100volts 3.3uF 10% LS 16.5mm | 0In Stock | 3.3 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP474K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.47 uF + 125 C 10% AEC-Q200 | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||
Mfr: F161WP334K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.33uF 10% LS 10.2mm | 0In Stock | 330 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS104K630V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF + 125 C 10% AEC-Q200 | 0In Stock | 100 nF | 630 VDC | SMD/SMT | Polyester | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||
Mfr: F161PU104J100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF + 125 C 5% AEC-Q200 | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS154K630V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.15 uF + 125 C 10% AEC-Q200 | Not Available Online | 150 nF | 630 VDC | SMD/SMT | Polyester | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||
Mfr: F161SP334K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.33uF 10% LS 7.3mm | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 10 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP104K250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 10% LS 10.2mm | 0In Stock | 100 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 160 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS475K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 4.7uF 10% | Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||
Mfr: F161SP334K050V TTI: F161SP334K050V KEMET Availability: 0In StockFilm Capacitors 50volts 0.33uF 10% LS 7.3mm | 0In Stock | 330 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 10 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR335K063V TTI: F161YR335K063V KEMET Availability: 0In StockFilm Capacitors 63volts 3.3uF 10% LS 12.7mm | 0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR225J063V TTI: F161YR225J063V KEMET Availability: 0In StockFilm Capacitors 63V 2.2 uF + 125 C 5% AEC-Q200 | 0In Stock | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR185K063V TTI: F161YR185K063V KEMET Availability: Not Available OnlineFilm Capacitors 63V 1.8 uF + 125 C 10% AEC-Q200 | Not Available Online | 1.8 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR154K400V TTI: F161YR154K400V KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.15uF 10% LS 12.7mm | Not Available Online | 150 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS105K250V TTI: F161ZS105K250V KEMET Availability: 0In StockFilm Capacitors 250volts 1.0uF 10% | 0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 160 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP224K050V TTI: F161WP224K050V KEMET Availability: 0In StockFilm Capacitors 50volts 0.22uF 10% LS 10.2mm | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SL153K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts .015uF 10% | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 63 VAC | 10 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel |