F43 - KEMET - Film Capacitors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | ||||||||||||||
Mfr: F43KR3500ZA01K TTI: F43KR3500ZA01K KEMET Availability: 0In StockFilm Capacitors 275volts 0.5uF 10% | 0In Stock | 500 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | Suppression Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F43 | Bulk | 43KR3500ZA01K | ||||||||
Mfr: F43KI2470ZA01K TTI: F43KI2470ZA01K KEMET Availability: Not Available OnlineFilm Capacitors 275vac 0.047uF 10% | Not Available Online | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 275 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | F43 | Bulk | 43KI2470ZA01K | |||||
0In Stock | 100 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | ||||||||||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | Suppression Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | |||||||||||||
Mfr: F43MN3500ZA01K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 200vac 0.5uF 10% LS 22.5mm | 0In Stock | 500 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | Suppression Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F43 | Bulk | 43MN3500ZA01K | |||||||
0In Stock | 250 nF | 630 VDC | Radial | Polypropylene (PP) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F43 | Bulk | 43PN3250ZF01K | ||||||||||
Mfr: F43KR3470ZA01K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275vac 0.47uF 10% LS 27.5mm | 0In Stock | 470 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | 43KR3470ZA01K | ||||||||||
0In Stock | 33 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | ||||||||||||||
0In Stock | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | 43KN3100ZA01K | |||||||||||
0In Stock | 500 nF | 630 VDC | Radial | Polypropylene (PP) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F43 | Bulk | |||||||||||
0In Stock | 33 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | ||||||||||||||
0In Stock | 100 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | 43KN3100ZM01K | |||||||||||||
0In Stock | 220 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | ||||||||||||||
Mfr: F43KN3100ZF01K TTI: F43KN3100ZF01K KEMET Availability: 0In StockFilm Capacitors .1UF 100OHM 275VAC X2 10% | 0In Stock | 100 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | |||||||||||||
Mfr: F43KN3100ZX01K TTI: F43KN3100ZX01K KEMET Availability: 0In StockFilm Capacitors .1UF 275VAC 10% 22.5MMLS | 0In Stock | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | ||||||||||||||
Not Available Online | 500 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | Suppression Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F43 | Bulk | F43MN3500ZA01K | ||||||||
Not Available Online | 250 nF | 250 VDC | 160 VAC | 10 % | - 55 C | + 100 C | F43 | 43II3250ZA01K | ||||||||||||||||
Not Available Online | 250 nF | 630 VDC | Radial | Polypropylene (PP) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F43 | Box | F43PN3250ZF01K | ||||||||||
Not Available Online | 1 uF | 800 VDC | 275 VAC | 20 % | - 55 C | + 100 C | F43 | 43KR4100ZA01M | ||||||||||||||||
Not Available Online | 500 nF | 250 VDC | 160 VAC | 10 % | - 55 C | + 100 C | F43 | 43IN3500ZA01K | ||||||||||||||||
Mfr: F43KI2470ZQ01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .047UF 275VAC 10% X2 15MMLS | Not Available Online | F43 | ||||||||||||||||||||||
Not Available Online | 1 uF | 250 VDC | 160 VAC | 10 % | - 55 C | + 100 C | F43 | 43IN4100ZA01K |