F863 - KEMET - Film Capacitors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F863BK224K310Z TTI: F863BK224K310Z KEMET Availability: 0In StockFilm Capacitors 310volts 0.22uF 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Box | F863BK224K310ZL32K | ||||
Mfr: F863BW474K310Z TTI: F863BW474K310Z KEMET Availability: 0In StockFilm Capacitors 310volts 0.47uF 10% | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Box | F863BW474K310ZL32K | ||||
Mfr: F863FL225K310Z TTI: F863FL225K310Z KEMET Availability: 0In StockFilm Capacitors 310volts 2.2uF 10% | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Reel | F863FL225K310ZL28K | ||||
Mfr: F863BK224K310R TTI: F863BK224K310R KEMET Availability: 0In StockFilm Capacitors 310volts 0.22uF 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Reel | |||||
Mfr: F863BC104M310ALW0L TTI: F863BC104M310ALW0L KEMET Availability: 0In StockFilm Capacitors 0.1 uF 110C 20% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||||
Mfr: F863BC104K310R TTI: F863BC104K310R KEMET Availability: Not Available OnlineFilm Capacitors 310volts 0.1uF 10% | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | F863DV155K310ZL32K | |||||
0In Stock | 330 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Ammo Pack | |||||||
Mfr: F863DS105K310ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310volts 1uF 10% | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
0In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | F863RT106K310ZV047 | |||||
Mfr: F863FU335K310ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310volts 3.3uF 10% | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | F863BN334K310ZL24B | |||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Ammo Pack | F863DS105K310RV047 | |||||
Mfr: F863BN334M310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 0.33 uF 110 C 20% LS=15mm | 0In Stock | 330 nF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||||||||
Mfr: F863DS105K310P TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Reel | ||||||||||
0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | F863DN684K310ZL32K | |||||
Mfr: F863DV155M310L TTI: Not Assigned KEMET Availability: 0In StockCut Tape Film Capacitors 310volts 1.5uF 10% | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Cut Tape | |||||
Mfr: F863FL225K310ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310volts 2.2uF 10% | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: F863BK224M310L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 0.22uF 20% LS=15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Reel | |||||
Mfr: F863BC104K310ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310volts 0.1uF 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: F863BK224K310ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310volts 0.22uF 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: F863BN334K310ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310volts 0.33uF 10% | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: F863DN684K310ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310volts 0.68uF 10% | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: F863DN684K310P TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Reel | ||||||||||
Mfr: F863DN684K310L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 36.5 mm (1.437 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Reel |