PHE450 - KEMET - Film Capacitors
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450MB6100JR06 TTI: PHE450MB6100JR06 KEMET Availability: 20.400In StockFilm Capacitors 630V 0.10uF 5% LS=15mm | 20.400In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BQ104J630C | |||||
Mfr: PHE450KB5470JR06 TTI: PHE450KB5470JR06 KEMET Availability: 1.000In StockFilm Capacitors 400V 0.047uF 5% LS=15mm | 1.000In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD473J400C | |||||
Mfr: PHE450MD5680JR06L2 TTI: PHE450MD5680JR06L2 KEMET Availability: 936In Stock702 On Order Expected 22-Apr-27 Film Capacitors 630V 0.068uF 5% LS=22.5mm | 936In Stock702 On Order Expected 22-Apr-27 | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD683J630C | |||||
Mfr: PHE450RF6100JR06L2 TTI: PHE450RF6100JR06L2 KEMET Availability: 0In Stock1.944 On Order Expected Film Capacitors 1600V 0.10uF 5% LS=27.5mm | 0In Stock1.944 On Order Expected | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FE104J1K6C | |||||
Mfr: PHE450MK3330JR05 TTI: PHE450MK3330JR05 KEMET Availability: 0In StockFilm Capacitors 630V 330pF 5% LS=7.5mm | 0In Stock | 330 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG331J630C | |||||
0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FM224J1K6C | ||||||
Mfr: PHE450KA4220JR05 TTI: PHE450KA4220JR05 KEMET Availability: 0In StockFilm Capacitors 400V 0.0022uF 5% LS=10mm | 0In Stock | 2.2 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG222J400C | |||||
Mfr: PHE450RF6330JR06L2 TTI: PHE450RF6330JR06L2 KEMET Availability: 0In StockFilm Capacitors 1600V 0.33uF 5% LS=27.5mm | 0In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FS334J1K6C | |||||
Mfr: PHE450PB5220JR06 TTI: PHE450PB5220JR06 KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BE223J1K0C | |||||
Mfr: PHE450HK3680JR17 TTI: PHE450HK3680JR17 KEMET Availability: Not Available OnlineFilm Capacitors 250Volts 680 pF 5 % LS= 7.5mm | Not Available Online | 680 pF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | PHE450HK3680JR17T0 | |||||
Mfr: PHE450MD6100JR06L2 TTI: PHE450MD6100JR06L2 KEMET Availability: 0In StockFilm Capacitors 630V 0.10uF 5% LS=22.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD104J630C | |||||
Mfr: PHE450MK5100JR06 TTI: PHE450MK5100JR06 KEMET Availability: 0In StockFilm Capacitors 630V 0.01uF 5% LS=7.5mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 10 mm (0.394 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK103J630CL60J | |||||
Mfr: PHE450MA5220JR05 TTI: PHE450MA5220JR05 KEMET Availability: 0In StockFilm Capacitors 630V 0.022uF 5% LS=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AH223J630C | |||||
Mfr: PHE450MB5470JR06 TTI: PHE450MB5470JR06 KEMET Availability: 0In StockFilm Capacitors 630V 0.047uF 5% LS=15mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BJ473J630C | |||||
Mfr: PHE450SF6100JR06L2 TTI: PHE450SF6100JR06L2 KEMET Availability: 0In StockFilm Capacitors 2000V 0.10uF 5% LS=27.5mm | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FK104J2K0C | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FK105J400C | ||||||
Mfr: PHE450SD5220JR06L2 TTI: PHE450SD5220JR06L2 KEMET Availability: 0In StockFilm Capacitors 2000V 0.022uF 5% LS=22.5mm | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 6.5 mm (0.256 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD223J2K0C | |||||
Mfr: PHE450SF5470JR06L2 TTI: PHE450SF5470JR06L2 KEMET Availability: 0In Stock648 On Order Expected 02-Sep-27 Film Capacitors 2000V 0.047uF 5% LS=27.5mm | 0In Stock648 On Order Expected 02-Sep-27 | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FE473J2K0C | |||||
Mfr: PHE450KA5150JR05 TTI: PHE450KA5150JR05 KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 5% LS=10mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG153J400C | |||||
Mfr: PHE450SB5100JR06 TTI: PHE450SB5100JR06 KEMET Availability: 0In Stock4.000 On Order Expected 11-Jan-30 Film Capacitors 2000V 0.010uF 5% LS=15mm | 0In Stock4.000 On Order Expected 11-Jan-30 | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BJ103J2K0C | |||||
Mfr: PHE450HA6100JR05 TTI: PHE450HA6100JR05 KEMET Availability: 0In StockFilm Capacitors 250V 0.100uF 5% LS=10mm | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AP104J250C | |||||
Mfr: PHE450HB6390JR06 TTI: PHE450HB6390JR06 KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.39uF 5% LS=15mm | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BQ394J250C | |||||||
Mfr: PHE450PR6470JR06L2 TTI: PHE450PR6470JR06L2 KEMET Availability: 0In StockFilm Capacitors 1000V 0.47uF 5% LS=37.5mm | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450RF474J1K0C | |||||
Mfr: PHE450MB5330JR06 TTI: PHE450MB5330JR06 KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD333J630C | |||||
Mfr: PHE450MA5100JR05 TTI: PHE450MA5100JR05 KEMET Availability: 0In StockFilm Capacitors 630V 0.010uF 5% LS=10mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG103J630C |