PME264 - KEMET - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PME264NE5470MR30 TTI: PME264NE5470MR30 KEMET Availability: 0In Stock1.900 On Order Expected 04-Feb-27 Film Capacitors 660V 0.047uF 20% LS=25.4mm | 0In Stock1.900 On Order Expected 04-Feb-27 | 47 nF | 1.5 kVDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 17.3 mm (0.681 in) | Straight | - 40 C | + 85 C | PME264 | Bulk | P264EF473M660A | |||||
0In Stock | 100 nF | 1.5 kVDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PME264 | Reel | P264EL104M660A | ||||||
Mfr: PME264NB5100MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 660V 0.010uF 20% LS=15.2mm | 0In Stock | 10 nF | 1.5 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PME264 | Bulk | P264QM103M660A |