R53 - KEMET - Film Capacitors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R533R447050P2K TTI: R533R447050P2K KEMET Availability: 144In StockFilm Capacitors 310VAC 630Vol 4.7uF THB Grd IIB AECQ2 | 144In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Reel | ||||
Mfr: R533W510050P0K TTI: R533W510050P0K KEMET Availability: 174In StockFilm Capacitors 310VAC 630Volt 10uF THB Grd IIB AECQ2 | 174In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Box | ||||
Mfr: R533I310050P0K TTI: R533I310050P0K KEMET Availability: 0In StockFilm Capacitors 310 VAC 630 V 0.1uF THB Grd IIB AECQ2 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533I347050P1M TTI: R533I347050P1M KEMET Availability: 0In Stock1.040 On Order Expected 28-Jul-27 Film Capacitors 310VAC 630Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock1.040 On Order Expected 28-Jul-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533I368050P1M TTI: R533I368050P1M KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.68uF THB Grd IIB AECQ2 | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533I382050P0M TTI: R533I382050P0M KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.82uF THB Grd IIB AECQ2 | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533I322050P0K TTI: R533I322050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630V 0.22uF THB Grd IIB AECQ2 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533N418050P1M TTI: R533N418050P1M KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vol 1.8uF THB Grd IIB AECQ2 | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533R456050P0M TTI: R533R456050P0M KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vol 5.6uF THB Grd IIB AECQ2 | 0In Stock | 5.6 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Box | ||||
Mfr: R533I333050P0K TTI: R533I333050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533R433050P0K TTI: R533R433050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 3.3uF THB Grd IIB AECQ2 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Tray | ||||
Mfr: R533I347050P0K TTI: R533I347050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533N410050P1M TTI: R533N410050P1M KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volts 1uF THB Grd IIB AECQ2 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
0In Stock | R53 | AEC-Q200 | Bulk | ||||||||||||||||||||
Mfr: R533I315050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630V 0.15uF THB Grd IIB AECQ2 | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533I333050P1K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533W518050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volt 18uF THB Grd IIB AECQ2 | 0In Stock | 18 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533W522050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volt 22uF THB Grd IIB AECQ2 | 0In Stock | 22 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533N356050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.56uF THB Grd IIB AECQ2 | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5.6 mm (0.22 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533W512050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volt 12uF THB Grd IIB AECQ2 | 0In Stock | 12 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533W515050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volt 15uF THB Grd IIB AECQ2 | 0In Stock | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533N382050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.82uF THB Grd IIB AECQ2 | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533N410050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630 Volt 1uF THB Grd IIB AECQ2 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533N415050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vol 1.5uF THB Grd IIB AECQ2 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | ||||
Mfr: R533R468050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vol 6.8uF THB Grd IIB AECQ2 | 0In Stock | 6.8 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk |
- 1
- 2