R53B - KEMET - Film Capacitors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R53BI34705000K TTI: R53BI34705000K KEMET Availability: 0In Stock4.200 On Order Expected Film Capacitors 350VAC 800Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock4.200 On Order Expected | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||
Mfr: R53BI31005000K TTI: R53BI31005000K KEMET Availability: 0In StockFilm Capacitors 50VAC 800Volt 0.1uF THB Grd IIB AECQ2 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||
Mfr: R53BR412050S0M TTI: R53BR412050S0M KEMET Availability: Not Available OnlineFilm Capacitors 350V AC 1.2 uF 125C THB Grd IIB AECQ2 | Not Available Online | 1.2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: R53BN33305000K TTI: R53BN33305000K KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||
Mfr: R53BN35605000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.56uF THB Grd IIB AECQ2 | 0In Stock | 560 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||
Mfr: R53BI268050S0M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350 VAC 0.068uF 125C THB Grd IIB AECQ2 | Not Available Online | 68 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BN333050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 0.33 uF 125C THB Grd IIB AECQ2 | 0In Stock | 330 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BN410050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 1 uF 125C 20% THB Grd IIB AECQ2 | 0In Stock | 1 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BW447050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 4.7 uF 125C THB Grd IIB AECQ2 | 0In Stock | 4.7 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: R53BY51800000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Volt 18uF THB Grd IIB AECQ2 | 0In Stock | 18 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||
Mfr: R53BN32205000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.22uF THB Grd IIB AECQ2 | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||
Mfr: R53BN36805000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.68uF THB Grd IIB AECQ2 | 0In Stock | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||
Mfr: R53BR38205000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.82uF THB Grd IIB AECQ2 | 0In Stock | 820 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||
Mfr: R53BN41005000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800 Volts 1uF THB Grd IIB AECQ2 | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||
Mfr: R53BR41805000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors Metallized Polypropylene, Automotive Safety, 1.8uF, 10%, 800VDC | 0In Stock | 1.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 350 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||
Mfr: R53BR42205000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vol 2.2uF THB Grd IIB AECQ2 | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||
Mfr: R53BR43305000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800VDC 3.3uF THB Grd IIB AECQ2 | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||
Mfr: R53BY51500000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Volt 15uF THB Grd IIB AECQ2 | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||
Mfr: R53BI310050S0M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350 VAC 0.1 uF 125C THB Grd IIB AECQ2 | Not Available Online | 100 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BI333050S0M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350 VAC 0.33 uF 125C THB Grd IIB AECQ2 | Not Available Online | 330 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BI347050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 0.47 uF 125C THB Grd IIB AECQ2 | 0In Stock | 470 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BN368050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 0.68 uF 125C THB Grd IIB AECQ2 | 0In Stock | 680 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BR410050S0M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350VAC 1 uF 125C 20% THB Grd IIB AECQ2 | Not Available Online | 1 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||||
Mfr: R53BW482050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 8.2 uF 125C THB Grd IIB AECQ2 | 0In Stock | 8.2 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: R53BI26805000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800V 0.068uF THB Grd IIB AECQ2 | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk |