R71 - KEMET - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R71PI32204030K TTI: R71PI32204030K KEMET Availability: 0In StockFilm Capacitors .22uF 630VDC 10% Rad | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71VI3150AA30K TTI: R71VI3150AA30K KEMET Availability: Not Available OnlineFilm Capacitors 520volts 0.15uF | Not Available Online | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Mfr: R71QR42204010K TTI: R71QR42204010K KEMET Availability: 0In Stock128 On Order Expected 07-May-27 Film Capacitors 2.2uF 1000VDC 10% Rad | 0In Stock128 On Order Expected 07-May-27 | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R71 | Tray | ||||||
Mfr: R71VF24704030K TTI: R71VF24704030K KEMET Availability: 0In StockFilm Capacitors .047uF 520VDC 10% Rad | 0In Stock | 47 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI3470CK40M TTI: R71PI3470CK40M KEMET Availability: 0In Stock9.600 On Order Expected 18-Aug-27 Film Capacitors 630V 0.47 0.2 | 0In Stock9.600 On Order Expected 18-Aug-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R71QR32204000K TTI: R71QR32204000K KEMET Availability: 0In StockFilm Capacitors .22uF 1000VDC 10% Rad | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R71 | Tray | ||||||
Mfr: R71QR34704010K TTI: R71QR34704010K KEMET Availability: Not Available OnlineFilm Capacitors .47uF 1000VDC 10% Rad | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R71MI3470DQ00K TTI: R71MI3470DQ00K KEMET Availability: 0In StockFilm Capacitors 420volts 0.47uF 10% | 0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | ||||||
Mfr: R71MI4100AA30K TTI: R71MI4100AA30K KEMET Availability: 0In StockFilm Capacitors 420vdc 1.0uF 10% PP PFC 15mm | 0In Stock | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R71 | Reel | |||||||
Mfr: R71VF31504030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .15uF 520VDC 10% Rad | 0In Stock | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PR42204000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2uF 630VDC10% 10% Rad | Not Available Online | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R71 | Tray | ||||||
Mfr: R71VN41504030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5uF 520VDC 10% Rad | 0In Stock | 1.5 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 1 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
0In Stock | 1 uF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Mfr: R71PI31504030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .15uF 630VDC 10% Rad | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 47 nF | 420 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 330 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | 71MI3330500EJ | |||||||||
0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 1 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||||
0In Stock | 330 nF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | |||||||
0In Stock | 2.2 uF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | 71MN4220JE0EK |