R75H - KEMET - Film Capacitors
150 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75QN315050H0J TTI: R75QN315050H0J KEMET Availability: 0In StockFilm Capacitors 1k V 0.15 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 18 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75RR327050H4J TTI: R75RR327050H4J KEMET Availability: Not Available OnlineFilm Capacitors 1.2k V 0.27 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 270 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75RN310050H3J TTI: R75RN310050H3J KEMET Availability: Not Available OnlineFilm Capacitors 1.2k V 0.1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 100 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11.1 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75MI315050H3J TTI: R75MI315050H3J KEMET Availability: 0In StockFilm Capacitors 400V 0.15 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.6 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75GI368050H0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.68 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 680 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75GI410050H0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 1 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 1 uF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 4.8 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75IF315050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.15 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.6 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75II333050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75IR468050H4J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 6.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75MI333050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75MN410050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75MW468050H2J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 6.8 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 6.8 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75QI215050H0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.015 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 74.3 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75QN310050H0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75QW433050H0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 3.3 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7.2 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75RW412050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 1.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 1.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75PI247050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23.7 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75PI256050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 28.4 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75PI312050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.12 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.3 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75TW412050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 1.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 1.2 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75UI110050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.001 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 795.8 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75UI122050H4J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2k V 0.0022 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 361.7 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75UI222050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.022 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 36.2 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75PR410050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75PR422050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7.2 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray |