R82 - KEMET - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82DC4100DQ60J TTI: R82DC4100DQ60J KEMET Availability: 98.600In Stock571.200 On Order Expected Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 98.600In Stock571.200 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100DQ60J | ||||
Mfr: R82DC3100DQ50K TTI: R82DC3100DQ50K KEMET Availability: 77.000In Stock570.500 On Order Expected Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 77.000In Stock570.500 On Order Expected | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DQ50K | ||||
Mfr: R82DC3100DQ50J TTI: R82DC3100DQ50J KEMET Availability: 283.500In Stock231.000 On Order Expected 29-Apr-27 Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 283.500In Stock231.000 On Order Expected 29-Apr-27 | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DQ50J | ||||
Mfr: R82EC2100DQ50J TTI: R82EC2100DQ50J KEMET Availability: 122.500In Stock434.000 On Order Expected Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 122.500In Stock434.000 On Order Expected | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2100DQ50J | ||||
Mfr: R82EC3100DQ70J TTI: R82EC3100DQ70J KEMET Availability: 70.000In Stock416.500 On Order Expected Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 70.000In Stock416.500 On Order Expected | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70J | ||||
Mfr: R82DC4100AA60K TTI: R82DC4100AA60K KEMET Availability: 17.400In Stock9.000 On Order Expected 29-Apr-27 Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 17.400In Stock9.000 On Order Expected 29-Apr-27 | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100AA60K | ||||
Mfr: R82EC2100DQ50K TTI: R82EC2100DQ50K KEMET Availability: 52.500In Stock49.000 On Order Expected 29-Apr-27 Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 52.500In Stock49.000 On Order Expected 29-Apr-27 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2100DQ50K | ||||
Mfr: R82DC4100DQ60K TTI: R82DC4100DQ60K KEMET Availability: 1.700In Stock23.800 On Order Expected Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 1.700In Stock23.800 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100DQ60K | ||||
Mfr: R82EC2470DQ60J TTI: R82EC2470DQ60J KEMET Availability: 98.000In Stock52.500 On Order Expected 28-May-27 Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 98.000In Stock52.500 On Order Expected 28-May-27 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470DQ60J | ||||
Mfr: R82EC3100DQ70K TTI: R82EC3100DQ70K KEMET Availability: 136.500In Stock150.500 On Order Expected 29-Apr-27 Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 136.500In Stock150.500 On Order Expected 29-Apr-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70K | ||||
Mfr: R82DC3220DQ60K TTI: R82DC3220DQ60K KEMET Availability: 45.500In Stock45.500 On Order Expected 22-Apr-27 Film Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 45.500In Stock45.500 On Order Expected 22-Apr-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60K | ||||
Mfr: R82DC3220DQ60J TTI: R82DC3220DQ60J KEMET Availability: 56.000In Stock115.500 On Order Expected 29-Apr-27 Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 56.000In Stock115.500 On Order Expected 29-Apr-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60J | ||||
Mfr: R82DC3470DQ60J TTI: R82DC3470DQ60J KEMET Availability: 145.000In Stock55.000 On Order Expected 14-May-27 Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 145.000In Stock55.000 On Order Expected 14-May-27 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470DQ60J | ||||
Mfr: R82EC2680DQ60J TTI: R82EC2680DQ60J KEMET Availability: 108.500In Stock42.000 On Order Expected 29-Apr-27 Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 108.500In Stock42.000 On Order Expected 29-Apr-27 | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2680DQ60J | ||||
Mfr: R82EC1100DQ50K TTI: R82EC1100DQ50K KEMET Availability: 17.500In Stock17.500 On Order Expected 22-Apr-27 Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 17.500In Stock17.500 On Order Expected 22-Apr-27 | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1100DQ50K | ||||
Mfr: R82EC2220DQ50J TTI: R82EC2220DQ50J KEMET Availability: 24.500In Stock28.000 On Order Expected 29-Apr-27 Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 24.500In Stock28.000 On Order Expected 29-Apr-27 | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220DQ50J | ||||
Mfr: R82DC3100AA50K TTI: R82DC3100AA50K KEMET Availability: 51.000In Stock30.000 On Order Expected 29-Apr-27 Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 51.000In Stock30.000 On Order Expected 29-Apr-27 | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100AA50K | ||||
Mfr: R82EC4100DQ70K TTI: R82EC4100DQ70K KEMET Availability: 8.400In Stock9.800 On Order Expected 10-Jun-27 Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 8.400In Stock9.800 On Order Expected 10-Jun-27 | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC4100DQ70K | ||||
Mfr: R82EC3100AA70J TTI: R82EC3100AA70J KEMET Availability: 9.000In Stock9.000 On Order Expected 22-Apr-27 Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 9.000In Stock9.000 On Order Expected 22-Apr-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100AA70J | ||||
Mfr: R82DC3100AA50J TTI: R82DC3100AA50J KEMET Availability: 27.000In Stock15.000 On Order Expected 22-Apr-27 Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 27.000In Stock15.000 On Order Expected 22-Apr-27 | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100AA50J | ||||
Mfr: R82EC1470DQ50J TTI: R82EC1470DQ50J KEMET Availability: 3.500In StockFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 3.500In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470DQ50J | ||||
Mfr: R82MC1100DQ50J TTI: R82MC1100DQ50J KEMET Availability: 24.500In StockFilm Capacitors 400V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 24.500In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1100DQ50J | ||||
Mfr: R82EC1470DQ50K TTI: R82EC1470DQ50K KEMET Availability: 3.500In Stock10.500 On Order Expected 08-Apr-27 Film Capacitors 100V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 3.500In Stock10.500 On Order Expected 08-Apr-27 | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470DQ50K | ||||
Mfr: R82DC3470AA60J TTI: R82DC3470AA60J KEMET Availability: 4.000In Stock2.000 On Order Expected 18-Feb-27 Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 4.000In Stock2.000 On Order Expected 18-Feb-27 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470AA60J | ||||
Mfr: R82MC2100DQ50K TTI: R82MC2100DQ50K KEMET Availability: 10.000In StockFilm Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 10.000In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2100DQ50K |