SMR - KEMET - Film Capacitors
1.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMR5333K100J01L4BULK TTI: SMR5333K100J01L4BULK KEMET Availability: 0In StockFilm Capacitors 100volts 0.033uF10% LS 5mm | 0In Stock | 33 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF333K100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.22uF 50V 5% | 0In Stock | 220 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.0022uF 100V 5% | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF222J100C | |||||
Mfr: SMR5332K50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0033uF 10% LS 5mm | Not Available Online | 3.3 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF332K050C | |||||
Mfr: SMR5103J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.010uF 5% LS 5mm | 0In Stock | 10 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF103J100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 10% LS 7.5mm | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211KK224K100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 10% LS 10mm | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG224K100C | ||||||||
Mfr: SMR5104K100J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.10uF 10% LS 5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JL104K100C | |||||
Mfr: SMR5472K50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.0047uF 10% LS 5mm | 0In Stock | 4.7 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF472K050C | |||||
Mfr: SMR5224K63J03L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.22uF 10% LS 5mm | Not Available Online | 220 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JL224K063C | |||||
Mfr: SMR5272K400J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0027uF 10% LS 5mm | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF272K400C | ||||||||
Mfr: SMR5273K50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.027uF 10% LS 5mm | 0In Stock | 27 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF273K050C | |||||
Mfr: SMR5123K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.012uF 10% LS 5mm | 0In Stock | 12 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF123K100C | ||||||||
Mfr: SMR5153J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.015uF 5% LS 5mm | 0In Stock | 15 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF153J100C | ||||||||
Mfr: SMR5183J50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.018uF 5% LS 5mm | Not Available Online | 18 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF183J050C | |||||
Mfr: SMR5102K100J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.0010uF10% LS 5mm | Not Available Online | 1 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF102K100C | |||||
Mfr: SMR5103K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.010uF 10% LS 5mm | 0In Stock | 10 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF103K100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 1uF 5% LS=5mm | 0In Stock | 1 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.0022uF 50V 5% | Not Available Online | 2.2 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047uF 63V 5% | Not Available Online | 47 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF473J063ALG5C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.0022uF 63V 5% | 0In Stock | 2.2 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.22uF 100V 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1uF 63V 5% | Not Available Online | 100 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JJ104J063A | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033uF 100V 5% | Not Available Online | 33 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700pF 100V 5% | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk |