KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: FFLR6L0228K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 2200uF 1.2mOhm Male Thred +/-10% | Not Available Online | 2200 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Z1656K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3800V 165uF 1.6mOhm Male Thred +/-10% | Not Available Online | 165 uF | 3.8 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6B0108KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 1KuF 1.8mOhm Female Thred +/-10% | Not Available Online | 1000 uF | 800 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FVC66H0474M22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V .47uF 20% 50Hz/ 60Hz | 0In Stock | 470 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 305 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | FV | Bulk | ||||||
Mfr: FFWE6K0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 100uF 10% Male Thread | Not Available Online | 100 uF | FFWE | Bulk | |||||||||||||||||||
Mfr: FFVS6C0306K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 30uF 10% | Not Available Online | 30 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.55 mOhms | 34 mm (1.339 in) | Stud Threaded | - 40 C | + 105 C | FFVS | Bulk | ||||||
Mfr: FFVS6K0147K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 140uF 10% | Not Available Online | 140 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
Mfr: FVA36H0224K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.22uF 10% | 0In Stock | 220 nF | Bulk | ||||||||||||||||||||
Mfr: FFB24D0476K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 75Vx 47uF 10% | Not Available Online | 47 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 14.6 mm (0.575 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 2 mOhms | 25.7 mm (1.012 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB24E0276K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 27uF 10% | Not Available Online | 27 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 14.6 mm (0.575 in) | FFB | Bulk | ||||||||
Mfr: FFV36A0146K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 14uF 10% | Not Available Online | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: FFB14I0625K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 6.2uF | Not Available Online | 6.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 17 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FLAD16H0127KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 120uF 10% | Not Available Online | 120 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FVA16H0153K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.015uF 10% | 0In Stock | 15 nF | Bulk | ||||||||||||||||||||
Mfr: FLAF36L0107KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAH26J0257KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 250uF 10% | Not Available Online | 250 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 10 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FMA6K0103K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 0.01uF 10% | Not Available Online | 10 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMA6K0123K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 0.012uF 0.1 | Not Available Online | 12 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMF6K0563K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.056uF 0.1 | 0In Stock | 56 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMG6K0683K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 0.068uF 0.1 | Not Available Online | 68 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMA6U0103K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1250V 0.01uF 10% | Not Available Online | 10 nF | Radial | FM | Bulk |