KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 uF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bag | ||||||||||||||
0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: FPG66Y0124J-- TTI: FPG66Y0124J-- KYOCERA AVX Availability: 0In StockFilm Capacitors 4600V 0.12uF 5% | 0In Stock | 120 nF | 4.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 6 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
Mfr: CB042D0474JBC TTI: CB042D0474JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.47uF 5% 2220 | 0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.7 mm (0.224 in) | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB037G0472JBA TTI: CB037G0472JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 4700pF 5% 1812 | 0In Stock | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 2.01 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB027E0223JBA TTI: CB027E0223JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.022uF 5% 1210 | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB038D0104GBA TTI: CB038D0104GBA KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.1uF 2% | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 2 % | 2 Pin | 2.4 mm (0.094 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB052G0224KBC TTI: CB052G0224KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.22uF 10% | 0In Stock | 220 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.9 mm (0.193 in) | - 55 C | + 100 C | CB PET-HT | Reel | ||||||||
0In Stock | 100 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 16 VAC | 5 % | 2 Pin | 2.31 mm (0.091 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB167D0225JBC TTI: CB162I0104KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.1uF 10% | 0In Stock | 100 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.5 mm (0.413 in) | 7.6 mm (0.299 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.7 mm (0.185 in) | - 40 C | + 125 C | CB PET-HT | Bag | |||||||
Mfr: CB037D0224JBA TTI: CB037D0224JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.22uF 5% 1812 | 0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 2.1 mm (0.083 in) | - 55 C | + 125 C | CB PPS | Bag | ||||||||
Mfr: CB042D0334JBC TTI: CB042D0334JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.33uF 5% 2220 | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.3 mm (0.13 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
0In Stock | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: FFVE6C0706K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 70uF 10% -40C to +105C | 0In Stock | 70 uF | 900 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 51 mm (2.008 in) | - 40 C | + 105 C | FFVE | Bulk | |||||||||
0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | Stud Threaded | Polypropylene (PP) | Film Capacitors | 5 % | - 40 C | + 85 C | FPY | Bulk | |||||||||||||||
0In Stock | 470 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.6 mm (0.299 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB047I0223JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.022uF 5% | 0In Stock | 22 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 2.8 mm (0.11 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 22 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 2.9 mm (0.114 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel |