KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: FB37M6P0106KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V10uF ESR8.5 | Not Available Online | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 8.5 mOhms | 30 mm (1.181 in) | - 40 C | + 100 C | FB | Bulk | ||||||||
Mfr: FPG86X0205J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3500V 2uF 5% | Not Available Online | 2 uF | 3.5 kVDC | Screw | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 1 kVAC | 5 % | 2 Pin | 850 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
0In Stock | 330 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 5 % | 4030 | CB PET-HT | Reel | |||||||||||||
0In Stock | 330 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB162G0334KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.33uF 10% | 0In Stock | 330 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||||
Mfr: CB028B0683JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 68nF 5% 1210 | 0In Stock | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB032E0333KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.033uF 10% 1812 | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB042G0273JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 0.027uF 5% 2220 | Not Available Online | 27 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 4 mm (0.157 in) | 2220 (5750 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB028D0223JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 22nF 5% 1210 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
Mfr: CB022D0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.047uF 5% 1210 | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB028D0153JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 15nF 5% 1210 | 0In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: FFLR6Z1656KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3800V 165uF 1.6mOhm Female Thred +/-10% | Not Available Online | 165 uF | 3.8 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6C0188K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 1800uF .8mOhm Male Thred +/-10% | Not Available Online | 1800 uF | 900 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 235 mm (9.252 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6X0267KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3KV 260uF 2.5mOhm Female Thred +/-10% | Not Available Online | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: DA004-0328--- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 1.5uF 15-5% | Not Available Online | 1.5 uF | General Film Capacitors | Bulk | |||||||||||||||||||
Mfr: FB37L6L0106KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 10uF ESR=9 | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 44 mm (1.732 in) | Power Factor Correction Film Capacitors | 10 % | 9 mOhms | 24 mm (0.945 in) | - 40 C | + 100 C | FB | Bulk | ||||||||
Mfr: FB37M6A0306KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 30uF ESR4.5 | Not Available Online | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 100 C | FB | Bulk | |||||
Mfr: FFVE6K0157K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 150uF 10% | Not Available Online | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 51 mm (2.008 in) | - 40 C | + 105 C | FFVE | ||||||||||
Mfr: FFVE6L0107K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 100uF 10% Med Film Cap | Not Available Online | 100 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFB56C0685K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 6.8uf | Not Available Online | 6.8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 105 C | FFB | Bulk |