KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 50 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FMC6K0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.015uF 0.1 | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMD6K0303K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.03uF 10% 0.1 | 0In Stock | 30 nF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 120 nF | Radial | FM | Bulk | |||||||||||||||||||
Mfr: FMC6U0103K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.01uF 0.1 | 0In Stock | 10 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMH6M0183K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.018uF 0.1 | 0In Stock | 18 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMR6M0683K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.068uF 0.1 | 0In Stock | 68 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMR6M0823K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.082uF 0.1 | 0In Stock | 82 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLAF46O0506KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG56O0856KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 85uF 10% | Not Available Online | 85 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FPX86P0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 1uF 5% | Not Available Online | 1 uF | Insert Threaded | FPX | Bulk | ||||||||||||||||||
Mfr: FLBE6A0257K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 3x250.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBB6I0117K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 3x110.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBD6I0117K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 3x110.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBD6I1326K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 3x132.6uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FMF6D0334K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.33uF 10% | 0In Stock | 330 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FML6E0124K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 10%2uF 10% | Not Available Online | 120 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLBA6I0996K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x99.5 uF | Not Available Online | 99 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: FLBA6N0246K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 10% 3 x 24.4 uF | Not Available Online | 24 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 660 VAC | 10 % | 3 Pin | 190 mm (7.48 in) | Terminal Block | - 40 C | + 85 C | FLB | Bulk | |||||||||
Mfr: CB047G0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.047uF 10% | 0In Stock | 47 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: FB37H6C0106KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 10uF ESR=12 | Not Available Online | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 12 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 100 C | FB | Bulk | |||||
Mfr: CB018B0822GBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.0082uF 125C 12 06 PPS 2% | 0In Stock | Polyphenylene Sulfide (PPS) | CB PPS | Reel | |||||||||||||||||||
Mfr: CB042D0474J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50/63V 0.47uH 125C 2220 PET-HT 5% | Not Available Online | CB PET-HT | Bulk | ||||||||||||||||||||
Mfr: FFLR6Q0108K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 1KuF 1mOhm Male Thred +/-10% | Not Available Online | 1000 uF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | Polypropylene (PP) |