KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FMA6D0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.015uF 10% | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMA6D0333K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.033uF 10% | 0In Stock | 33 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLAG66M0207KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 200uF 10% | Not Available Online | 200 uF | 480 VDC | Screw | Polypropylene (PP) | 30 mm (1.181 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | G6 | Stud Threaded | - 40 C | + 85 C | FLA | Bulk | ||||||
Mfr: FLAD16J0506KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 50uF 10% | Not Available Online | 50 uF | 550 VDC | Quick Connect | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 7.2 mOhms | 130 mm (5.118 in) | Stud Threaded | - 40 C | + 85 C | FLA | Bulk | ||||||||
Mfr: FLAE76J0706KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FMB6D0683K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.068uF 10% | 0In Stock | 68 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMD6E0333K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.033uF 10% | 0In Stock | 33 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMF6E0473K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.047uF 10% | 0In Stock | 47 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMC6K0183K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.018uF 0.1 | 0In Stock | 18 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLAA26N0186KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 18uF 10% | Not Available Online | 18 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAB36N0206KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 20uF 10% | Not Available Online | 20 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE26N0206KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 20uF 10% | Not Available Online | 20 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FME6U0273K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.027uF 0.1 | 0In Stock | 27 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMQ6M0563K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.056uF 0.1 | 0In Stock | 56 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMH6N0123K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.012uF 0.1 | 0In Stock | 12 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMN6N0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.015uF 0.1 | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMN6N0183K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.018uF 0.1 | 0In Stock | 18 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLBD6L1036K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x103uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBC6O0446K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 3x44.6uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBC6O0556K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 3x55.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLCI6A0306K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 30uF 10% | Not Available Online | 30 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLCG6H0156K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 15uF 10% | Not Available Online | 15 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLCH6H0206K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 20uF 10% | Not Available Online | 20 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FPG86Z1254J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FPG 4500V 1.25uF Dielectric=6 5% | Not Available Online | 1.25 uF | 4.5 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | General Film Capacitors | 1.2 kVAC | 5 % | 2 Pin | 1 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel |