KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB212D0333JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.033uF 5% | Not Available Online | 33 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB057I0683JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.068uF 5% | 0In Stock | 68 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB047I0153JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.015uF 5% | 0In Stock | 15 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||||
Mfr: CB052I0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.047uF 10% | 0In Stock | 47 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: FE37L6A0226KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 22uF ESR5.5 | Not Available Online | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
0In Stock | 250 uF | FLA | Bulk | ||||||||||||||||||||
0In Stock | 1.2 uF | Bulk | |||||||||||||||||||||
0In Stock | 3.9 uF | Bulk | |||||||||||||||||||||
Mfr: FVF36H0475K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 4.7uF 10% | Not Available Online | 4.7 uF | Bulk | ||||||||||||||||||||
0In Stock | 4.7 uF | Bulk | |||||||||||||||||||||
Mfr: FVF36H0565K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 5.6uF 10% | Not Available Online | 5.6 uF | Bulk | ||||||||||||||||||||
Mfr: FLAG36H0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG56H0357KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 350uF 10% | Not Available Online | 350 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF16L0506KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE76A0207KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 200uF 10% | Not Available Online | 200 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG16A0207KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 200uF 10% | Not Available Online | 200 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG56A0507KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 500uF 10% | Not Available Online | 500 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FVF56H0825K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 8.2uF 10% | Not Available Online | 8.2 uF | Bulk | ||||||||||||||||||||
Mfr: FMA6D0103K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.01uF 10% | 0In Stock | 10 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLAE56R0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56R0456KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 45uF 10% | Not Available Online | 45 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 50 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FMC6K0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.015uF 0.1 | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMD6K0303K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.03uF 10% 0.1 | 0In Stock | 30 nF | Radial | FM | Bulk |