KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB052D0105J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V 1uF 2824 Dial = PET-HT Tol 5% | 0In Stock | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | ||||||||||||||
0In Stock | 330 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4.2 mm (0.165 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: FFLR6V0477K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1300V 470uF 1.5mOhm Male Thred +/-10% | Not Available Online | 470 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Q0108KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 1KuF 1mOhm Female Thred +/-10% | Not Available Online | 1000 uF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | 25 uF | 600 VDC | Screw | Polypropylene (PP) | 10 % | 62.5 mm (2.461 in) | - 40 C | + 105 C | |||||||||||||||
Mfr: FPX86P0355J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 3.5uF 5% Case M8/8 Std Term | Not Available Online | 3.5 uF | 2.5 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 780 mOhms | 52 mm (2.047 in) | - 40 C | + 85 C | FPX | Bulk | ||||||||
Mfr: FSLB6-5211--B TTI: FSLB6-5211--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 5.6UF 2000VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM002A0707 TTI: DKTFM002A0707 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700UF 1800VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVI6J2756K-- TTI: FFVI6J2756K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 275UF 500VDC 10% | Not Available Online | Screw | FFV | Bulk | |||||||||||||||||||
Mfr: DKTFM618A7007 TTI: DKTFM618A7007 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors TRAFIM FILTER | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: CB057I0473KBC TTI: CB057I0473KBC KYOCERA AVX Availability: 0In StockFilm Capacitors .47UF 400VDC 10% PEN SMD | 0In Stock | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB172D0335KBC TTI: CB172D0335KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 3.3UF 63VDC 10% PET SMD | 0In Stock | CB PET-HT | Reel | ||||||||||||||||||||
Mfr: FFWI6A0227K-- TTI: FFWI6A0227K-- KYOCERA AVX Availability: 0In Stock48 On Order Expected 22-Mar-27 Film Capacitors 220UF 700V 10% | 0In Stock48 On Order Expected 22-Mar-27 | Bulk | |||||||||||||||||||||
Mfr: NB21EPX659--- TTI: NB21EPX659--- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400UF 1500VDC | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVI6J1256K-- TTI: FFVI6J1256K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 125UF 500VDC 10% | 0In Stock | Screw | FFV | Bulk | |||||||||||||||||||
Mfr: FFLC6-3523--A TTI: FFLC6-3523--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3X950UF 500VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM31MD2147 TTI: DKTFM082F1507 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500UF 900V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVI6L0476K-- TTI: FFVI6L0476K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 47uF 10% | Not Available Online | 47 uF | 1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 40 mm (1.575 in) | Stud Threaded | - 40 C | + 105 C | FFVI | Bulk | |||||||
Mfr: FFVE6L0147K7X TTI: FFVE6L0147K7X KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 140UF 1000V 10% | Not Available Online | 140 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6-9328--A TTI: FFVE6-9328--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50UF 450V 15% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFB56-5280--A TTI: FFB56-5280--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 13UF 525VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: FFVE6J0706K-- TTI: FFVE6J0706K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 150UF 600V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FPX66-9496--B TTI: FPX66-9496--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors PROTECTION CAPACITOR | Not Available Online | FPX | Bulk | ||||||||||||||||||||
Mfr: FFG86N0126KJ7 TTI: FFG86N0126KJ7 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 12UF 1900VDC 10% | Not Available Online | 12 uF | 1.9 kVDC | Screw | Polyester | Power Factor Correction Film Capacitors | 10 % | 52.629 mm (2.072 in) | FFG | Bulk |