KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DKTFM31MD2147 TTI: DKTFM31MD2147 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2140UF 2350V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFLI6S0677KJE TTI: FFLI6S0677KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 670UF 1750VDC 10% MKP | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: FFVE6C0336K-- TTI: FFVE6C0336K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 33UF 900V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FPG66R0305J-- TTI: FPG66R0305J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3UF 5% VDC 1500VDC | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FPG66-9506--A TTI: FPG66-9506--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors .5UF 2000V 5% | Not Available Online | 2.5 kVDC | Screw | Polypropylene (PP) | - 40 C | + 85 C | Bulk | ||||||||||||||||
Mfr: FFVI6-9497--B TTI: FFVI6-9497--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100UF 900V 10% | Not Available Online | 800 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||||
Mfr: DKTFM526A4207 TTI: DKTFM526A4207 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4200UF 1800V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM31WH0537 TTI: DKTFM31WH0537 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 530UF 3750V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVA6J0307KJB TTI: FFVA6J0307KJB KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300UF 525VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM44MM0187 TTI: DKTFM44MM0187 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 180UF 6000VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM025D2007 TTI: DKTFM025D2007 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2000UF 900VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: BF014D0103J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 10nF 5% | Not Available Online | 10 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: CF028D0153GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 0.015uF 2% 1210 | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: BF014I0222K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 2200pF 10% | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF024D0274K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.27uF 10% | Not Available Online | 270 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | BF | ||||||||||
Mfr: BF024D0274J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.27uF 5% | Not Available Online | 270 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 40 VAC | 5 % | 8 mm (0.315 in) | BF | |||||||||||
Mfr: BF014E0562K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 5600pF 10% | Not Available Online | 5.6 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0183K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 18nF 10% | Not Available Online | 18 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF024D0334J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.33uF 5% | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 40 VAC | 5 % | 8 mm (0.315 in) | BF | |||||||||||
Mfr: BF014E0103JDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .01uF 5% | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BF | Reel | |||||||||
Mfr: BF014E0124J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.12uF 5% | Not Available Online | 120 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: CF032D0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volt 10nF 5% | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.5 mm (0.059 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF | ||||||||
Mfr: BF014E0183J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 18nF 5% | Not Available Online | 18 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014E0333K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 33nF 10% | Not Available Online | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0223J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V .022uF 5% | Not Available Online | 22 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF |