KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF012D0332JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 3.3nF 5% | Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | ||||||||
Mfr: BF014D0392K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 3900pF 10% | Not Available Online | 3.9 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF024I0153J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 15nF 5% | Not Available Online | 15 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 3.2 mm (0.126 in) | General Film Capacitors | 200 VAC | 5 % | 8 mm (0.315 in) | BF | ||||||||||
Mfr: BF014E0103KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .01uF 10% | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | Reel | |||||||||
Mfr: BF014E0472K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 4700pF 10% | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0682J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 6800pF 5% | Not Available Online | 6.8 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: CF018B0682JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16volt 6800pF 5% | Not Available Online | 6.8 nF | 16 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 10 VAC | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | CF018 | Reel | ||||||||
Mfr: CF032D0153KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 0.15UF 10% 1812 | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 10 % | 1.5 mm (0.059 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF03 | Reel | |||||||
Mfr: BF014D0124J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.12uF 5% | Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014E0472JDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4700PF 100V 5% | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BF | Reel | |||||||||
Mfr: BF014D0104KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V .10uF 10% | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | Reel | |||||||||
Mfr: CF042G0473JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250volt 0.047uF 5% | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 2220 (5750 metric) | CF | Reel | |||||||||
Mfr: CF018B0182GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 1800PF 2% | Not Available Online | 1.8 nF | 16 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 10 VAC | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | CF | Reel | ||||||||
Mfr: BF014E0822K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 8200pF 10% | Not Available Online | 8.2 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0123J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 12nF 5% | Not Available Online | 12 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: CF162K0104KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630volt 0.1uF 10% 4030 | Not Available Online | 100 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.19 mm (0.401 in) | 7.59 mm (0.299 in) | SMD Film Capacitors | 250 VAC | 10 % | 4030 | - 55 C | + 125 C | CF018 | Reel | ||||||||
Mfr: BQ014C0102JDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1000PF 100V 5% | Not Available Online | 1 nF | 40 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 25 VAC | 5 % | 6.5 mm (0.256 in) | BQ | Reel | |||||||||
Mfr: BQ014D0222JDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2200PF 35V 5% | Not Available Online | 2.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: CF012C0223J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V .022uF 5% | Not Available Online | 22 nF | 25 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 16 VAC | 5 % | 1.3 mm (0.051 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | ||||||||
Mfr: BF014D0563K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V .056uF 10% | Not Available Online | 56 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BQ014D0822J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 8200pF 5% Lead Free | Not Available Online | 8.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BQ | ||||||||||
Mfr: CB017C0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V .010uF PEN 1206 5% | Not Available Online | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | - 55 C | + 125 C | CB | Reel | |||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online |