BF - KYOCERA AVX - Film Capacitors
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BF014D0104KDA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.10uF 10% | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | Ammo Pack | ||||||||||
Mfr: BF014D0153JDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V .015uF 5% | Not Available Online | 15 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0154JDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volts .15uF 5% | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | Reel | |||||||||
Mfr: BF074D0684J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.68uF 5% | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 11.99 mm (0.472 in) | BF | |||||||||||
Mfr: BF074E0474K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.47uF 10% | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 11.99 mm (0.472 in) | BF | |||||||||||
Mfr: BF014D0153J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 15nF 5% | Not Available Online | 15 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014E0154K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.15uF 10% | Not Available Online | 150 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0472K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 4700pF 10% | Not Available Online | 4.7 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0224J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.22uF 5% | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0823J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 0.082uF 63V 5% | Not Available Online | 82 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014E0332KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3300PF 100V 10% | Not Available Online | 3.3 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | Reel | |||||||||
Mfr: BF014D0472J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4700PF 63V 5% | Not Available Online | 4.7 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Not Available Online | 5.6 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BF | |||||||||||
Mfr: BF014G0102K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 1000pF10% | Not Available Online | 1 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014E0823J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .082uF 5% | Not Available Online | 82 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014E0683K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 68nF 10% | Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0222JDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2200PF 63V 10% | Not Available Online | 2.2 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | Reel | |||||||||
Mfr: BF014D0332J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 3300pF 5% | Not Available Online | 3.3 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014I0102K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 1000pF 10% | Not Available Online | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BF | |||||||||||
Mfr: BF014E0153K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 15nF 10% | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF014D0102J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1000pF 5% | Not Available Online | 1 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF074D0105JDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1uF 5% RADIAL T/R | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 11.99 mm (0.472 in) | BF | Reel | ||||||||||
Mfr: BF014E0222J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2200PF 100V 5% | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.49 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BF | ||||||||||
Mfr: BF074D0394J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.39uF 5% | Not Available Online | 390 nF | 63 VDC | Radial | Polyester | 7.49 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 11.99 mm (0.472 in) | BF |