BT - KYOCERA AVX - Film Capacitors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BT224K0104K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V .1 10% | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | BT | |||||||||||||
Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.1 mm (0.398 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 12 mm (0.472 in) | BT | |||||||||||
Mfr: BT074I0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors U 581-BN074I0223K | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.1 mm (0.398 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 12 mm (0.472 in) | BT | ||||||||||
Not Available Online | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.1 mm (0.398 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 12 mm (0.472 in) | BT | |||||||||||
Mfr: BT104G0104K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .1 10% | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 8.99 mm (0.354 in) | - 55 C | + 125 C | BT | ||||||||
Mfr: BT154I0683K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .068 10% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | General Film Capacitors | 200 VAC | 10 % | BT | |||||||||||||
Mfr: BT104I0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors U 581-BN104I0223K | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | BT | ||||||||||
Mfr: BT104I0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .047 10% | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 8.99 mm (0.354 in) | - 55 C | + 125 C | BT | ||||||||
Mfr: BT104K0472K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V .0047 10% | Not Available Online | 4.7 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 8.99 mm (0.354 in) | - 55 C | + 125 C | BT | ||||||||
Mfr: BT104E0104K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors U 581-BN104E0104K | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 9 mm (0.354 in) | BT | ||||||||||
Mfr: BT104G0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .047 10% | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 8.99 mm (0.354 in) | - 55 C | + 125 C | BT | ||||||||
Mfr: BT154E0105K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 1.0 10% | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 8.99 mm (0.354 in) | BT | ||||||||||
Mfr: BT154E0334K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .33 10% | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | General Film Capacitors | 63 VAC | 10 % | BT | |||||||||||||
Mfr: BT104E0224K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .22 10% | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | General Film Capacitors | 63 VAC | 10 % | BT | |||||||||||||
Mfr: BT104E0154K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .15 10% DISC-BY-AVX-10/02 | Not Available Online | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 8.99 mm (0.354 in) | - 55 C | + 125 C | BT | ||||||||
Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 8.99 mm (0.354 in) | - 55 C | + 125 C | BT | |||||||||
Mfr: BT154E0474K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100volt .47 10% | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 8.99 mm (0.354 in) | BT | ||||||||||
Mfr: BT154I0104K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .1 10% | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.5 mm (0.492 in) | 3.99 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 8.99 mm (0.354 in) | BT | ||||||||||
Mfr: BT154E0684K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors U 581-BN154G0684K | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 10.5 mm (0.413 in) | BT | ||||||||||
Mfr: BT154K0333K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors U 581-BN154K0333K | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 10.5 mm (0.413 in) | BT | ||||||||||
Mfr: BT074G0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors U 581-BN074G0473K | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.1 mm (0.398 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 12 mm (0.472 in) | BT |