• Film Capacitors

CF24 - KYOCERA AVX - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CF242D0105JBC
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Film Capacitors 63volt 1uF 5%

Not Available Online

Call
or
View Details
1 uF
50 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
5.7 mm (0.224 in)
5 mm (0.197 in)
SMD Film Capacitors
40 VAC
5 %
5 mm (0.197 in)
2220 (5750 metric)
- 55 C
+ 125 C
CF24
Reel