• Film Capacitors

FAI - KYOCERA AVX - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FAI26J0125K--
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Film Capacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
1.2 uF
500 VDC
Screw
Polypropylene (PP)
75 mm (2.953 in)
36 mm (1.417 in)
Power Factor Correction Film Capacitors
10 %
40 mm (1.575 in)
+ 85 C
FAI
Bulk
Datasheet
Mfr: FAI66H0366K
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Film Capacitors 300Vrms 3.66uF10%

Not Available Online

Call
or
View Details
36 uF
Screw
Polypropylene (PP)
290 mm (11.417 in)
57 mm (2.244 in)
RF and Power Film Capacitors
300 VAC
10 %
175 mm (6.89 in)
+ 85 C
FAI