FFLR - KYOCERA AVX - Film Capacitors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFLR6L0228K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 2200uF 1.2mOhm Male Thred +/-10% | Not Available Online | 2200 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Z1656K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3800V 165uF 1.6mOhm Male Thred +/-10% | Not Available Online | 165 uF | 3.8 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6B0108KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 1KuF 1.8mOhm Female Thred +/-10% | Not Available Online | 1000 uF | 800 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6V0477K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1300V 470uF 1.5mOhm Male Thred +/-10% | Not Available Online | 470 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Q0108KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 1KuF 1mOhm Female Thred +/-10% | Not Available Online | 1000 uF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Q0108K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 1KuF 1mOhm Male Thred +/-10% | Not Available Online | 1000 uF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6R0517KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 510uF 1.8mOhm Female Thred +/-10% | Not Available Online | 510 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 155 mm (6.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | ||||||||
Mfr: FFLR6L0427K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 420uF 2.3mOhm Male Thred +/-10% | Not Available Online | 420 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 142.5 mm (5.61 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6X0267K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3KV 260uF 2.5mOhm Male Thred +/-10% | Not Available Online | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6K0168KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1KV 1600uF 1.5mOhm Female Thred +/-10% | Not Available Online | 1600 uF | 1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 230 mm (9.055 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Z1656KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3800V 165uF 1.6mOhm Female Thred +/-10% | Not Available Online | 165 uF | 3.8 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6C0188K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 1800uF .8mOhm Male Thred +/-10% | Not Available Online | 1800 uF | 900 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 235 mm (9.252 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6X0267KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3KV 260uF 2.5mOhm Female Thred +/-10% | Not Available Online | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6R0517K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 510uF 1.8mOhm Male Thred +/-10% | Not Available Online | 510 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6L0228KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 2200uF 1.2mOhm Female Thred +/-10% | Not Available Online | 2200 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6L0427KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 420uF 2.3mOhm Female Thred +/-10% | Not Available Online | 420 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 142.5 mm (5.61 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6B0108K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 1KuF 1.8mOhm Male Thred +/-10% | Not Available Online | 1000 uF | 800 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6K0168K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1KV 1600uF 1.5mOhm M ale Thred +/-10% | Not Available Online | 1600 uF | 1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 230 mm (9.055 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6C0188KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 1800uF .8mOhm Female Thred +/-10% | Not Available Online | 1800 uF | 900 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 235 mm (9.252 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6V0477KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1300V 470uF 1.5mOhm Female Thred +/-10% | Not Available Online | 470 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk |