FFVE - KYOCERA AVX - Film Capacitors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFVE6K0227K-- TTI: FFVE6K0227K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 220uF 10% | Not Available Online | 220 uF | 600 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVE | Bulk | ||||||||||
Mfr: FFVE6C0706K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 70uF 10% -40C to +105C | 0In Stock | 70 uF | 900 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 51 mm (2.008 in) | - 40 C | + 105 C | FFVE | Bulk | |||||||||
Mfr: FFVE6N0356KJ7 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1900V 35uF 10% Male Threaded Polypropylene | 0In Stock | 35 uF | 1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | 64 mm (2.52 in) | Radial, Can | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Not Available Online | 100 uF | 800 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | |||||||
Mfr: FFVE6K0107K-- TTI: FFVE6K0107K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 100uF 10% | 0In Stock | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 600 mOhms | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | |||||||
Mfr: FFVE6K0157KJE TTI: FFVE6K0157KJE KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 150uF 105C PP FEMALE THREADED | Not Available Online | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 900 mOhms | 51 mm (2.008 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6U0476KJ7 TTI: FFVE6U0476KJ7 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.2kV 47uF 105C PP MALE THREADED | Not Available Online | 47 uF | 1.2 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||||
Not Available Online | 400 uF | 300 VDC | Screw | Polyester | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | FFVE | Bulk | |||||||||||||
0In Stock | 66 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 700 uOhms | 40 mm (1.575 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | |||||||
Mfr: FFVE6C0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 100uF 105C PP MALE THREADED | Not Available Online | 100 uF | 900 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 64 mm (2.52 in) | - 40 C | + 105 C | FFVE | Bulk | |||||||||
Mfr: FFVE6U0107K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V 100uF 10% | Not Available Online | 100 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.9 mOhms | 64 mm (2.52 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6L0147KJ7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 140uF 10% | Not Available Online | 140 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6N0156K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.9kV 15uF 105C PP FEMALE THREADED | Not Available Online | 15 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6K0157K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 150uF 10% | Not Available Online | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 51 mm (2.008 in) | - 40 C | + 105 C | FFVE | ||||||||||
Mfr: FFVE6L0107K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 100uF 10% Med Film Cap | Not Available Online | 100 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE4H0227K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 220uF 10% | Not Available Online | 220 uF | 300 VDC | Screw | Polyester | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mm (0.039 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | |||||||
Mfr: FFVE6U0476K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.2kV 47uF 105C PP FEMALE THREADED | Not Available Online | FFVE | Bulk | ||||||||||||||||||||
Mfr: FFVE4I0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 100uF 10% | Not Available Online | 100 uF | 400 VDC | Screw | Polyester | 71.7 mm (2.82 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 700 uOhms | 1 mm (0.039 in) | FFVE | Bulk | ||||||||||
Mfr: FFVE6C0476KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 47uF 10% | Not Available Online | 47 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 800 mOhms | 40 mm (1.575 in) | Insert Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6U0107KJ7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V 100uF 10% | Not Available Online | 100 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.9 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE4I0127K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400VDC 120uF 10% SCREW TERM | 0In Stock | Screw | FFVE | ||||||||||||||||||||
Mfr: FFVE6N0246KJ7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1900V 35uF 10% | Not Available Online | 24 uF | 1.9 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||||
Mfr: FFVE6B0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 100uF 10% | Not Available Online | 100 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 51 mm (2.008 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6K0107KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 100uF 105C PP FEMALE THREADED | Not Available Online | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 600 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6N0356K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1900V 35uF 10% | Not Available Online | 35 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | 64 mm (2.52 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk |
- 1
- 2