Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 1 uF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: PWS2102150KG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Cylindrical. axial 8.5 x 27 | 0In Stock | 15 nF | 1 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Not Available Online | 120 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXK2E685KTP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 6.8uF 10% 250V Metallized Polyester | 0In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 12.7 mm (0.5 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 21.8 mm (0.858 in) | - 40 C | + 105 C | QXK | Bulk | |||||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 11.9 mm (0.469 in) | 16 mm x 6.8 mm x 11.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Ammo Pack | |||||
0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.3 mm (0.524 in) | 16 mm x 8.2 mm x 13.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.7 mm (0.5 in) | 21 mm x 7.6 mm x 12.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXK2G474JTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 400V Metallized Polyester | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.3 mm (0.327 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.6 mm (0.614 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 8.7 mm (0.343 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 9.4 mm (0.37 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 8.7 mm (0.343 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 4.4 mm (0.173 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 11.6 mm (0.457 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.9 mm (0.232 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 13.5 mm (0.531 in) | 10.8 mm (0.425 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.1 mm (0.201 in) | Straight | - 40 C | + 105 C | QXK | Bulk |