Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.7 mm (0.5 in) | 21 mm x 7.6 mm x 12.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.3 mm (0.563 in) | 21 mm x 8.6 mm x 14.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.3 mm (0.72 in) | 21 mm x 11.1 mm x 18.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 21.6 mm (0.85 in) | 26.5 mm x 12.3 mm x 21.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 22.3 mm (0.878 in) | 31.5 mm x 13.0 mm x 22.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.1 mm (0.437 in) | 16 mm x 6.1 mm x 11.1 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.2 mm (0.48 in) | 16 mm x 7.5 mm x 12.2 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.2 mm (0.48 in) | 16 mm x 7.5 mm x 12.2 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.4 mm (0.606 in) | 21 mm x 8.2 mm x 15.4 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.9 mm (0.665 in) | 21 mm x 9.6 mm x 16.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.3 mm (0.72 in) | 26.5 mm x 9.0 mm x 18.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 33 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2G474JTPTZH TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 400V Metallized Polyester | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.1 mm (0.398 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.9 mm (0.665 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 11.6 mm (0.457 in) | 16 mm x 6.5 mm x 11.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | 25.5 mm (1.004 in) | 18.8 mm (0.74 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 2.2 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | 21 mm x 7.5 mm x 14.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Reel | |||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||
Mfr: PMB2104200KSP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | 0In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB1704560KRSD TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Boxed. radial 35 x 50 x 57.5 | 0In Stock | 5.6 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 420 VAC | 10 % | 4 Pin | 1.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk |