Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 11.3 mm (0.445 in) | General Film Capacitors | 250 VAC | 5 % | 19.6 mm (0.772 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.6 mm (0.417 in) | 16 mm x 5.5 mm x 10.6 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
Mfr: QXK2G223KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.022uF 10% 400V Metallized Polyester | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.3 mm (0.169 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.4 mm (0.331 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
Mfr: QXK2G333KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.033uF 10% 400V Metallized Polyester | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.9 mm (0.193 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.1 mm (0.358 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 15 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 150 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | 21 mm x 8.5 mm x 13.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2E474JRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 250V Plastic Film Cap | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.4 mm (0.37 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 15.1 mm (0.594 in) | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 470 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2G104JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 5% 400V Metallized Polyester | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 220 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2J104JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 5% 630V Metallized Polyester | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.4 mm (0.252 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.2 mm (0.52 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 13.2 mm x 22.5 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 9.6 mm x 19.0 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 220 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.8 mm (0.819 in) | 26.5 mm x 11.5 mm x 20.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2E225KRP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 2.2uF 10% 250V Plastic Film Cap | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 21.9 mm (0.862 in) | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 19.7 mm (0.776 in) | 26.5 mm x 10.4 mm x 19.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mm (0.626 in) | 21 mm x 8.7 mm x 15.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 1 uF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 1 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk |