Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.8 mm (0.465 in) | 16 mm x 6.8 mm x 11.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.1 mm (0.791 in) | 26.5 mm x 10.7 mm x 20.1 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.4 mm (0.803 in) | 31.5 mm x 11.1 mm x 20.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.3 mm (0.445 in) | 16 mm x 6.2 mm x 11.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.1 mm (0.476 in) | 16 mm x 7.0 mm x 12.1 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 2.2 uF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2E225JTP7ZHFT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 2.2uF 5% 250V Metallized Polyester | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 18.8 mm (0.74 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 4.7 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2G104KTP7FJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 10% 400V Metallized Polyester | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.7 mm (0.461 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
Mfr: QXK2G474KTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 400V 10% Metallized Film Cap | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 15.6 mm (0.614 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.3 mm (0.327 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 680 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 1 uF | 400 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2J104JTPTZH TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 630V 5% Metallized Film Cap | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 13.7 mm (0.539 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.4 mm (0.252 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXK2J103KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.01uF 10% 630V Metallized Polyester | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 9.4 mm (0.37 in) | High Reliability Capacitors | 250 VAC | 5 % | 2 Pin | 4.8 mm (0.189 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2J333KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.033uF 10% 630V Metallized Polyester | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.3 mm (0.484 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2J224KTP7ZHFT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 10% 630V Metallized Polyester | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.9 mm (0.35 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.6 mm (0.693 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk |