Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 nF | 400 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 18.5 mm (0.728 in) | 13.2 mm (0.52 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.9 mm (0.232 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXK2G104KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 400V 10% Metallized Film Cap | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 11.7 mm (0.461 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2G474KTP7ZHFP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 10% 400V Metallized Polyester | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.1 mm (0.398 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.9 mm (0.665 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 21.9 mm (0.862 in) | 31.5 mm x 12.6 mm x 21.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.3 mm (0.524 in) | 16 mm x 8.2 mm x 13.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2G104JRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 5% 400V Plastic Film Cap | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | 21 mm x 9.2 mm x 16.5 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2G474JRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 400V Plastic Film Cap | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 19.7 mm (0.776 in) | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 22.3 mm (0.878 in) | 31.5 mm x 13.0 mm x 22.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.6 mm (0.417 in) | 16 mm x 5.5 mm x 10.6 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.4 mm (0.567 in) | 21 mm x 7.1 mm x 14.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 470 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.8 mm (0.465 in) | 16 mm x 6.8 mm x 11.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2J104KRP7FP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 10% 630V Plastic Film Cap | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.4 mm (0.606 in) | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.4 mm (0.803 in) | 31.5 mm x 11.1 mm x 20.4 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 22 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.1 mm (0.516 in) | 16 mm x 8.0 mm x 13.1 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk |