Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHBS505150KJSDA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 28 x 37 x 42.5 | Not Available Online | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.7 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS505200KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MPH1404200KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 22.7 x 44 | Not Available Online | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: MPH1404300KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 27.5 x 44 | Not Available Online | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: MPH1404500KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 30.2 x 57 | Not Available Online | 5 uF | 400 VDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | General Film Capacitors | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1254250KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 13.5 x 27 | Not Available Online | 2.5 uF | 250 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 4.8 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1254250KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 12 x 32 | Not Available Online | 2.5 uF | 250 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 4.8 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1254300KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 13 x 32 | Not Available Online | 3 uF | 250 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 4.4 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1255150KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 23.5 x 44 | Not Available Online | 15 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 2.7 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PSB2202330KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 23.7 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2203220KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 37 x 32 | Not Available Online | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 5.2 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2203220KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 37 x 32 | Not Available Online | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 10 % | 4 Pin | 4.5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2203330KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 4.2 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: MHBS505500KRST TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 38 x 57.5 x 57.5 | Not Available Online | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 6 Pin | 2.8 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PMB1704120KFR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 1.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: MHBS554470KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 4.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.3 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PMB1704220KFRA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KSPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704250KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.2 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704300KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704300KVRA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704330KBPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704330KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk |