Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | 8.5 mm x 14.5 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 13 mm x 22 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | 22 mm x 30 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | 8.5 mm x 14.5 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 10 mm x 16 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 10 mm x 18.5 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | 11 mm x 20 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | 8.5 mm x 17 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 13 mm x 22 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | 15 mm x 24.5 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | 18 mm x 33 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: MWS3101470KT TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 10000 Vdc 0.0047uf Cylindrical. axial | Not Available Online | 4.7 nF | 10 kVDC | Axial | 60 mm (2.362 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | MWS | Bulk | ||||||||||
Mfr: PPA2202330KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.033uf Cylindrical. axial | Not Available Online | 33 nF | 2 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 23.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2252220KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.022uf Cylindrical. axial | Not Available Online | 22 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 31 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253150KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.15uf Cylindrical. axial | Not Available Online | 150 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253470KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 4.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2301680KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.0068uf Cylindrical. axial | Not Available Online | 6.8 nF | 3 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 77 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2302100KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.01uf Cylindrical. axial | Not Available Online | 10 nF | 3 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 46 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PHB1704500KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 3 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PMB2123560KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 560 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 3.7 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2123680KAPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 22 x 33.5 x 42.5 | Not Available Online | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 3.3 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2153680KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 680 nF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 3.1 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2123680KVRA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 22 x 33.5 x 42.5 | Not Available Online | 680 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 3.3 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | PMB | Bulk |