Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHBS455470KRL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 35 x 50 x 57.5 | Not Available Online | 47 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.9 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS504300KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 15 x 24.5 x 32 | Not Available Online | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.9 mOhms | 24.5 mm (0.965 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS354330KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 11 x 20 x 32 | Not Available Online | 3.3 uF | 575 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15 mOhms | 20 mm (0.787 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS354500KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 13 x 22 x 32 | Not Available Online | 5 uF | 575 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 22 mm (0.866 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS354680KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 15 x 24.5 x 32 | Not Available Online | 6.8 uF | 575 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.4 mOhms | 24.5 mm (0.965 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355120KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 12 uF | 575 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.1 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355150KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 37 x 32 | Not Available Online | 15 uF | 575 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.6 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355200KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 20 x 40 x 41.5 | Not Available Online | 20 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.6 mOhms | 40 mm (1.575 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355300KJLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 30 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.6 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355350KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 35 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355350KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 35 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355400KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 40 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355500KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 57.5 | Not Available Online | 50 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.6 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS404470KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 15 x 24.5 x 32 | Not Available Online | 4.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 24.5 mm (0.965 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS704680KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 6.8 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.5 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk | |||||||
Mfr: PHB1254220KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.8 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1254250KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 2.5 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.4 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1254330KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 13 x 22 x 32 | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4.3 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1404330KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 18 x 33 x 32 | Not Available Online | 3.3 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 2.8 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1405180KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 42 | Not Available Online | 18 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 2.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1405180KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 42 | Not Available Online | 18 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: MHBS505100KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 33.5 x 42.5 | Not Available Online | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.8 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS505120KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 20 x 40 x 41.5 | Not Available Online | 12 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.3 mOhms | 40 mm (1.575 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS505150KJSA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 28 x 37 x 42.5 | Not Available Online | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.3 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS505150KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.7 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk |