Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHB1405200KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 57.5 | Not Available Online | 20 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 3.7 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: MHBS504600KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 17 x 28 x 42.5 | Not Available Online | 6 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS505100KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 33.5 x 42.5 | Not Available Online | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.8 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PHB1603470KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 470 nF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 10 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1603680KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 680 nF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 7.6 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1603680KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 680 nF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 7.6 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1604150KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 14 x 28 x 32 | Not Available Online | 1.5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 4.6 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: MHBS454750KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 7.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS455200KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.8 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS455250KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS455300KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 35 x 50 x 42 | Not Available Online | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.2 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PHB1853220KGS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 13 x 22 x 26.5 | Not Available Online | 220 nF | 850 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 7.6 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1853680KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 18 x 33 x 32 | Not Available Online | 680 nF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 3.1 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854100KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 37 x 32 | Not Available Online | 1 uF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.1 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854125KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 17 x 32 x 42 | Not Available Online | 1.25 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.8 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854200KJSDA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 20 x 40 x 41.5 | Not Available Online | 2 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 2.7 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854220KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 2.2 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854220KJLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 24 x 44 x 41.5 | Not Available Online | 2.2 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854330KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 3.3 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.4 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854400KRL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 57.5 | Not Available Online | 4 uF | 850 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854400KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 57.5 | Not Available Online | 4 uF | 850 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PSB2103470KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 18 x 33 x 32 | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 575 VAC | 10 % | 2 Pin | 3.7 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2103470KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 17 x 28 x 42.5 | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | General Film Capacitors | 575 VAC | 10 % | 2 Pin | 4.7 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2104100KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 575 VAC | 10 % | 2 Pin | 3.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: MHBS505350KRL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 35 x 50 x 57.5 | Not Available Online | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.2 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MHB | Bulk |