MHB - Nichicon - Film Capacitors
414 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHBS505200KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS605330KRST TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 38 x 57.5 x 57.5 | Not Available Online | 33 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 6 Pin | 3.1 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS604750KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 33.5 x 42.5 | Not Available Online | 7.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS354750KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 14 x 28 x 32 | Not Available Online | 7.5 uF | 575 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.6 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS405120KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 37 x 32 | Not Available Online | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.8 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS505150KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.3 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS405600KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 35 x 50 x 57.5 | Not Available Online | 60 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.7 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS554500KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS554500KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.4 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS554680KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 37 x 32 | Not Available Online | 6.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS704200KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | |||||||
Mfr: MHBS704220KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 2.2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.8 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | |||||||
Mfr: MHBS455400KRL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 35 x 50 x 57.5 | Not Available Online | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.2 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS455400KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 35 x 50 x 57.5 | Not Available Online | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.2 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS455650KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 38 x 57.5 x 57.5 | Not Available Online | 65 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.9 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS504470KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 4.7 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355120KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 17 x 28 x 42.5 | Not Available Online | 12 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.4 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355400KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 40 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355600KRL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 57.5 | Not Available Online | 60 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.2 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355600KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 57.5 | Not Available Online | 60 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.2 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS355600KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 57.5 | Not Available Online | 60 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS356100KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 38 x 57.5 x 57.5 | Not Available Online | 100 uF | 575 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS704300KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 3 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | |||||||
Mfr: MHBS704300KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 17 x 28 x 42.5 | Not Available Online | 3 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.1 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | MHB | Bulk | |||||||
Mfr: MHBS704400KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 30 x 42.5 | Not Available Online | 4 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 30 mm (1.181 in) | - 40 C | + 85 C | MHB | Bulk |